F161 - Film Capacitors
532 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F161WP225M050A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 2.2 uF + 125 C 20% AEC-Q200 | Not Available Online | 2.2 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 30 VAC | 20 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Bulk | ||||||
Mfr: F161ZS184K400V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.18uF 10% LS 16.5mm | Not Available Online | 0.18 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 200 VAC | 10 % | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | Reel | |||||||
Mfr: F161YR105M100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1 UF 100V | Not Available Online | 1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 63 VAC | 20 % | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | Reel | |||||||
Mfr: F161PL223K100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.022uF 10% LS 5.7mm | Not Available Online | 0.022 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel | ||||||||
Mfr: F161PL473J100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 100V | Not Available Online | 0.047 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel | ||||||||
Not Available Online | 0.1 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 30 VAC | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel | |||||||||
Mfr: F161PL123K100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.012uF 10% LS 5.7mm | Not Available Online | 0.012 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel | ||||||||
Mfr: F161YR475M050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 4.7 uF + 125 C 20% AEC-Q200 | Not Available Online | 4.7 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 30 VAC | 20 % | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161ZS155K100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 1.5uF 10% LS 16.5mm | Not Available Online | 1.5 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 63 VAC | 10 % | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | Reel | |||||||
Mfr: F161ZS106M050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 10 uF + 125 C 20% AEC-Q200 | Not Available Online | 10 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 30 VAC | 20 % | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161YR475J050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 4.7uF 5% LS 12.7mm | Not Available Online | 4.7 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 30 VAC | 5 % | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Not Available Online | 0.047 uF | 100 VDC | 63 VAC | 20 % | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||||||||||
Not Available Online | 0.1 uF | 50 VDC | 30 VAC | 10 % | - 55 C | + 125 C | F161 | AEC-Q200 | Bulk | ||||||||||||||
Not Available Online | 0.22 uF | 250 VDC | 160 VAC | 10 % | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||||||||||
Mfr: F161WP225M050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 2.2 uF + 125 C 20% AEC-Q200 | Not Available Online | 2.2 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 30 VAC | 20 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Not Available Online | 0.022 uF | 50 VDC | 30 VAC | 5 % | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||||||||||
Mfr: F161SG223J063V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 63V | Not Available Online | 63 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 40 VAC | 5 % | F161 | Reel | ||||||||||||||
Mfr: F161SG393K100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.039uF 10% LS 7.3mm | Not Available Online | 0.039 uF | 100 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 63 VAC | 10 % | - 55 C | + 85 C | F161 | Reel | |||||||||||
Mfr: F161SG683K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 50V | Not Available Online | 50 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 30 VAC | 10 % | - 40 C | + 100 C | F161 | Reel | ||||||||||||
Mfr: F161SG563K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.056uF 10% LS 7.3mm | Not Available Online | 0.056 uF | 50 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 30 VAC | 10 % | - 40 C | + 85 C | F161 | Reel | |||||||||||
Mfr: F161SG683K100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 100V | Not Available Online | 100 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 63 VAC | 10 % | - 40 C | + 100 C | F161 | Reel | ||||||||||||
Mfr: F161PL473K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.047uF 10% LS 5.7mm | Not Available Online | 0.047 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 30 VAC | 10 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel | ||||||||
Mfr: F161ST105K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 1.0uF 10% | Not Available Online | 1 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 30 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | |||||
Mfr: F161WP225K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 2.2uF 10% LS 10.2mm | Not Available Online | 2.2 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 30 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | |||||
Mfr: F161YR395K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 3.9 uF + 125 C 10% AEC-Q200 | Not Available Online | 3.9 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 30 VAC | 10 % | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel |