ECWF(L) - Film Capacitors
579 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F4184RJL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.18uF 5% MPP L/S=7.5mm | Not Available Online | 180 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F6223RJL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.022uF 5% MPP L/S=7.5mm | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECWF(L) | Reel | ||||||
Mfr: ECW-F6274JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.27uF 5% MPP L/S=7.5mm | Not Available Online | 270 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 20.5 mm (0.807 in) | 10.4 mm (0.409 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21.7 mm (0.854 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6433JL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.043uF 5% MPP L/S=10mm | 0In Stock | 43 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.9 mm (0.311 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10.7 mm (0.421 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6433RJL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.043uF 5% MPP L/S=7.5mm | Not Available Online | 43 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7.9 mm (0.311 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F4823JL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .082uF 400V 5% MPP L/S=10mm | Not Available Online | 82 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10.4 mm (0.409 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4243HLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.024uF 3% MPP L/S=7.5mm | 0In Stock | 24 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.8 mm (0.543 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4243JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.024uF 5% MPP L/S=7.5mm | Not Available Online | 24 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.8 mm (0.543 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4473JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.047uF 5% MPP L/S=7.5mm | Not Available Online | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4473RHL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.047uF 3% MPP L/S=7.5mm | Not Available Online | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F4563RHL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.056uF 3% MPP L/S=7.5mm | 0In Stock | 56 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 6.6 mm (0.26 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.4 mm (0.37 in) | Straight | - 40 C | + 105 C | ECWF(L) | Reel | ||||||
Mfr: ECW-F6133RJL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.013uF 5% MPP L/S=7.5mm | 0In Stock | 13 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 40 C | + 105 C | ECWF(L) | Reel | ||||||
Mfr: ECW-F6114HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.011uF 3% MPP L/S=10mm | 0In Stock | 110 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.4 mm (0.488 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6114RJL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.11uF 5% MPP L/S=7.5mm | Not Available Online | 110 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F4114JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.11uF 5% MPP L/S=7.5mm | Not Available Online | 110 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.3 mm (0.642 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4114RJL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.11uF 5% MPP L/S=7.5mm | Not Available Online | 110 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F4115JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 1.1uF 5% MPP L/S=7.5mm | Not Available Online | 1.1 uF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23 mm (0.906 in) | 13.6 mm (0.535 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 25.5 mm (1.004 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6513HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .051uF 630V 3% MPP L/S=12.5mm | 0In Stock | 51 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.6 mm (0.26 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6623RHL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.062uF 3% MPP L/S=7.5mm | Not Available Online | 62 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F6753HLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.075uF 3% MPP L/S=7.5mm | Not Available Online | 75 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 7.7 mm (0.303 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.1 mm (0.673 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6753JL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.075uF 5% MPP L/S=12.5mm | 0In Stock | 75 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.7 mm (0.303 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.1 mm (0.476 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6753RHL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.075uF 3% MPP L/S=7.5mm | Not Available Online | 75 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 7.7 mm (0.303 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Crimped | - 40 C | + 105 C | ECWF(L) | Reel | |||||||
Mfr: ECW-F6154HL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .15uF 630V 3% MPP L/S=15mm | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.1 mm (0.358 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6164JL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.016uF 5% MPP L/S=10mm | 0In Stock | 160 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.3 mm (0.366 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.8 mm (0.543 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4334HLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.33uF 3% MPP L/S=7.5mm | Not Available Online | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 9.6 mm (0.378 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 19.3 mm (0.76 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk |