SMD - Film Capacitors
3,405 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDID03150TA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .15uF 10% TOL MAX REFLOW 250/C | 0In Stock | 0.15 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS2824-0.15/100/10 BP330 | ||||||
Mfr: SMDID03220TB00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .22uF 10% TOL MAX REFLOW 250/C | 0In Stock | 0.22 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS2824-0.22/100/10 BP330 | ||||||
0In Stock | 0.33 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2824-0.33/100/20 BP330 | |||||||
Mfr: SMDID03470TB00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .47uF 5% TOL MAX REFLOW 250/C | 0In Stock | 0.47 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS2824-0.47/100/5 BP330 | ||||||
Mfr: SMDTC02100KA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .01uF 10% MAX REFLOW 220C | 0In Stock | 0.01 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.01/63/10 BP330 | ||||||
0In Stock | 0.01 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.01/63/10 BP330 | |||||||
Mfr: SMDTC02150TA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .015uF 10% MAX REFLOW 230C | 0In Stock | 0.015 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.015/63/10 BP330 | ||||||
0In Stock | 0.015 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Bulk | SMD-PET2824-.015/63/20 BP330 | |||||||
Mfr: SMDTC02150QA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .015uF 10% MAX REFLOW 230C | 0In Stock | 0.015 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.015/63/10 BP330 | ||||||
Mfr: SMDTC02470KA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .047uF 20% MAX REFLOW 220C | 0In Stock | 0.047 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.047/63/20 BP330 | ||||||
0In Stock | 0.068 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2824-.068/63/20 BP330 | |||||||
Mfr: SMDTC03100KA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .1uF 20% MAX REFLOW 220C | 0In Stock | 0.1 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.1/63/20 BP330 | ||||||
0In Stock | 0.15 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET1812-.15/63/20 BP330 | |||||||
Mfr: SMDTC03220KA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .22uF 20% MAX REFLOW 220C | 0In Stock | 0.22 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.22/63/20 BP330 | ||||||
Mfr: SMDTC03330TA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .33uF 20% MAX REFLOW 230C | 0In Stock | 0.33 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.33/63/20 BP330 | ||||||
Mfr: SMDTC03680TA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .68uF 5% MAX REFLOW 230C | 0In Stock | 0.68 uF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.68/63/5 BP330 | ||||||||||||
Mfr: SMDTC03680TA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .68uF 10% MAX REFLOW 230C | 0In Stock | 0.68 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.68/63/10 BP330 | ||||||
Mfr: SMDTD02100QA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.01uF 20% 100V 5.7x5.1x3.5 | 0In Stock | 0.01 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.01/100/20 BP330 | ||||||
0In Stock | 0.015 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2824-.015/100/10 BP330 | |||||||
Mfr: SMDTD02150TA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.015 uF 100 VDC 0.2 | 0In Stock | 0.015 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2824-.015/100/20 BP330 | ||||||
0In Stock | 0.1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||
0In Stock | 0.1 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | - 55 C | + 125 C | CB PEN | Reel | |||||||||
0In Stock | 0.22 uF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||||
0In Stock | 0.47 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||||
Mfr: ECH-U1154GCV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors .15uF 100VDC 2% PPS FLM 2825 | 0In Stock | 0.15 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 2 % | 3.4 mm (0.134 in) | 2820 (7150 metric) | ECHU(C) | Reel |