SCR - Film Capacitors
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCRN208R-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 30uF 200V Case C | 0In Stock | 30 uF | 200 VDC | Stud Threaded | Paper | 35.052 mm (1.38 in) | 133.35 mm (5.25 in) | 73.91 mm (2.91 in) | AC and Pulse Film Capacitors | 10 % | 48.51 mm (1.91 in) | SCR | Bulk | ||||||||||
Mfr: SCRN216R-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 20uF 400V Case C | Not Available Online | 20 uF | 400 VDC | Stud Threaded | Paper | 35.052 mm (1.38 in) | 158.75 mm (6.25 in) | 73.91 mm (2.91 in) | AC and Pulse Film Capacitors | 10 % | 48.51 mm (1.91 in) | SCR | Bulk | ||||||||||
Mfr: SCRN221R-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3uF 600V Case A | 0In Stock | 3 uF | 600 VDC | Stud Threaded | Paper | 20.574 mm (0.81 in) | 79.5 mm (3.13 in) | 54.86 mm (2.16 in) | AC and Pulse Film Capacitors | 10 % | 33.27 mm (1.31 in) | SCR | Bulk | ||||||||||
Mfr: SCRN244R-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 5uF 1500V Case C | Not Available Online | 5 uF | 1.5 kVDC | Stud Threaded | Paper | 35.052 mm (1.38 in) | 146.05 mm (5.75 in) | 73.91 mm (2.91 in) | AC and Pulse Film Capacitors | 10 % | 48.51 mm (1.91 in) | SCR | Bulk | ||||||||||
Mfr: SCRN257R-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 2kV Case A | 0In Stock | 330 nF | 2 kVDC | Stud Threaded | Paper | 20.574 mm (0.81 in) | 54.1 mm (2.13 in) | 54.86 mm (2.16 in) | AC and Pulse Film Capacitors | 10 % | 33.27 mm (1.31 in) | SCR | Bulk | ||||||||||
Mfr: SCRN256R-F TTI: SCRN256R-F Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 10uF 2kV Case F | Not Available Online | 10 uF | 2 kVDC | Stud Threaded | Paper | 50.8 mm (2 in) | 146.05 mm (5.75 in) | 115.82 mm (4.55 in) | AC and Pulse Film Capacitors | 10 % | 95.25 mm (3.75 in) | SCR | Bulk | ||||||||||
Mfr: SCRN239R-F TTI: SCRN239R-F Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 20uF 1kV Case E | Not Available Online | 20 uF | 1 kVDC | Stud Threaded | Paper | 50.8 mm (2 in) | 130.3 mm (5.13 in) | 115.82 mm (4.55 in) | AC and Pulse Film Capacitors | 10 % | 72.14 mm (2.84 in) | SCR | Bulk | ||||||||||
Mfr: SCR.5-1500R2E TTI: SCR.5-1500R2E Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors CUSTOM | Not Available Online | 1.5 kVDC | Stud Threaded | Paper | AC and Pulse Film Capacitors | 10 % | - 40 C | + 110 C | SCR | Bulk | |||||||||||||
Not Available Online | 1 uF | 2 kVDC | Stud Threaded | Paper | 20.574 mm (0.81 in) | 79.5 mm (3.13 in) | 54.86 mm (2.16 in) | AC and Pulse Film Capacitors | 10 % | 33.27 mm (1.31 in) | SCR | ||||||||||||
Mfr: SCRN245R-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 10uF 1500V Case E | Not Available Online | 10 uF | 1.5 kVDC | Stud Threaded | Paper | 50.8 mm (2 in) | 130.3 mm (5.13 in) | 115.82 mm (4.55 in) | AC and Pulse Film Capacitors | 10 % | 72.14 mm (2.84 in) | SCR | Bulk | ||||||||||
Not Available Online | 5 uF | 1 kVDC | Stud Threaded | Paper | 31.75 mm (1.25 in) | 107.95 mm (4.25 in) | 68.33 mm (2.69 in) | AC and Pulse Film Capacitors | 10 % | 39.62 mm (1.56 in) | SCR | ||||||||||||
Mfr: SCRN224R-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 10uF 600V Case C | Not Available Online | 10 uF | 600 VDC | Stud Threaded | Paper | 35.052 mm (1.38 in) | 107.95 mm (4.25 in) | 73.91 mm (2.91 in) | AC and Pulse Film Capacitors | 10 % | 48.51 mm (1.91 in) | SCR | Bulk | ||||||||||
Mfr: SCRN249R-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors | Not Available Online | 2 uF | 2 kVDC | Stud Threaded | Paper | 31.75 mm (1.25 in) | 107.95 mm (4.25 in) | 68.33 mm (2.69 in) | AC and Pulse Film Capacitors | 10 % | 39.62 mm (1.56 in) | SCR | |||||||||||
Not Available Online | 10 uF | 2 kVDC | Stud Threaded | Paper | 50.8 mm (2 in) | 146.05 mm (5.75 in) | 115.82 mm (4.55 in) | AC and Pulse Film Capacitors | 10 % | 95.25 mm (3.75 in) | SCR | ||||||||||||
Not Available Online | 2 uF | 1.5 kVDC | Stud Threaded | Paper | 31.75 mm (1.25 in) | 88.9 mm (3.5 in) | 68.33 mm (2.69 in) | AC and Pulse Film Capacitors | 10 % | 39.62 mm (1.56 in) | SCR | ||||||||||||
Mfr: SCRN236R-C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors | Not Available Online | 5 uF | 1 kVDC | Stud Threaded | Paper | 31.75 mm (1.25 in) | 107.95 mm (4.25 in) | 68.33 mm (2.69 in) | AC and Pulse Film Capacitors | 10 % | 39.62 mm (1.56 in) | SCR | |||||||||||
Not Available Online | 10 uF | 600 VDC | Stud Threaded | Paper | 35.052 mm (1.38 in) | 107.95 mm (4.25 in) | 73.91 mm (2.91 in) | AC and Pulse Film Capacitors | 10 % | 48.51 mm (1.91 in) | SCR | Bulk | |||||||||||
Mfr: SCRN218R-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 40uF 400V | Not Available Online | 40 uF | 400 VDC | Stud Threaded | Paper | 35.052 mm (1.38 in) | 203.2 mm (8 in) | 92.96 mm (3.66 in) | AC and Pulse Film Capacitors | 10 % | 50.04 mm (1.97 in) | SCR | |||||||||||
Not Available Online | 5 uF | 600 VDC | Stud Threaded | Paper | 20.574 mm (0.81 in) | 107.95 mm (4.25 in) | 54.86 mm (2.16 in) | AC and Pulse Film Capacitors | 10 % | 33.27 mm (1.31 in) | SCR |
- 1
- 2