R76 - Film Capacitors
3,649 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 76TN31004040J TTI: R76TN31004040J KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76II3220SE30K TTI: R76II3220SE30K KEMET Availability: 0In StockFilm Capacitors 250V 0.22 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76UN24704040J TTI: R76UN24704040J KEMET Availability: 0In StockFilm Capacitors 2k V 0.047 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 14 mOhms | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76TR3390SE30K TTI: R76TR3390SE30K KEMET Availability: 0In StockFilm Capacitors 1600volts .39uF 10% Dbl Metalzd PP27.5mm | 0In Stock | 390 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 8 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 110 C | R76 | Bulk | |||||
0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 17 mm (0.669 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 7 mOhms | 17 mm (0.669 in) | Straight | - 55 C | + 110 C | R76 | Tray | ||||||
Mfr: 76TI25605050J TTI: R76TI25605050J KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.056 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 56 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 10 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76QI23305050J TTI: R76QI23305050J KEMET Availability: 0In StockFilm Capacitors 1k V 0.033 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 10 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76UR31004030J TTI: R76UR31004030J KEMET Availability: 0In StockFilm Capacitors .1uF 2000VDC 5% Rad | 0In Stock | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mOhms | 28 mm (1.102 in) | Straight | - 55 C | + 110 C | R76 | Bulk | |||||
Mfr: 76PI2120SE00J TTI: R76PF22705050J KEMET Availability: 0In StockFilm Capacitors 630V 0.027 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76PI2120SE00J TTI: R76PI2120SE00J KEMET Availability: 0In StockFilm Capacitors 630V 0.012 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 12 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 53 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76UI11004030J TTI: R76UI11004030J KEMET Availability: 0In StockFilm Capacitors 2k V 0.001 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 637 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76UI0470SE00J TTI: R76UI0470SE00J KEMET Availability: 0In StockFilm Capacitors 2000V 470pF 5% LS=15mm | 0In Stock | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: 76TR3100SE30J TTI: R76TR3100SE30J KEMET Availability: 0In StockFilm Capacitors 1600vdc 0.1uF 5% Dbl Metalzd PP27.5mm | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | Bulk | |||||
0In Stock | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||||
Mfr: R76TF14705050J TTI: R76TF14705050J KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.0047 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 9 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76MI31005050J TTI: R76MI31005050J KEMET Availability: 0In StockFilm Capacitors 400V 0.1 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 10 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76QI24705050J TTI: R76QI24705050J KEMET Availability: 0In StockFilm Capacitors 1k V 0.047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 10 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76PN3100SE30J TTI: R76PN3100SE30J KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | 76PN3100SE30J | |||
Mfr: R76PI23304030J TTI: R76PI23304030J KEMET Availability: 0In StockFilm Capacitors 630V 0.033 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 19 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76UN23304040J TTI: R76UN23304040J KEMET Availability: 0In StockFilm Capacitors 2k V 0.033 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 33 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 17 mm (0.669 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 19 mOhms | 17 mm (0.669 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76PI31005050J TTI: R76PI31005050J KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 10 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76QF14705050J TTI: R76QF14705050J KEMET Availability: 0In StockFilm Capacitors 1k V 0.0047 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76QR3220SE30K TTI: R76QR3220SE30K KEMET Availability: 0In StockFilm Capacitors 1000Volts 0.22uF 85deg C 10% | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: 76QN33305050J TTI: R76QN33305050J KEMET Availability: 0In StockFilm Capacitors 1k V 0.33 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 330 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 7 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: 76PF21005050J TTI: R76PF21005050J KEMET Availability: 0In StockFilm Capacitors 630V 0.01 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk |