R75 - Film Capacitors
3,957 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75UI22204030J TTI: R75UI22204030J KEMET Availability: 0In StockFilm Capacitors 2k V 0.022 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 36.2 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: 75UI2150CK70J TTI: R75UI2150CK70J KEMET Availability: 0In StockFilm Capacitors 2k V 0.015 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13 mm (0.512 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: 75PI3100AA30J TTI: R75PI3100AA30J KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 15.9 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: 75QI2470500EJ TTI: R75QI2470500EJ KEMET Availability: 0In StockFilm Capacitors 1k V 0.047 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 23.7 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: 75QN3100AA00K TTI: R75QN3100AA00K KEMET Availability: 0In StockFilm Capacitors 1k V 0.1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.275 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 27.1 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | 75QN3100AA00K | |||
Mfr: 75PW44704030J TTI: R75PW44704030J KEMET Availability: 0In StockFilm Capacitors 630V 4.7uF 5% LS=37.5mm | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 5.1 mOhms | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
Mfr: 75MW51004030J TTI: R75MW51004030J KEMET Availability: 0In StockFilm Capacitors 400V 10uF 5% LS=37.5mm | 0In Stock | 10 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 4.8 mOhms | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: 75GR44704030J TTI: R75GR44704030J KEMET Availability: 0In StockFilm Capacitors 4.7 uF 5% 90 VAC 160 VDC | 0In Stock | 4.7 uF | 160 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 5.1 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: 75GD310050B0J TTI: R75GD310050B0J KEMET Availability: 0In StockFilm Capacitors Film, Metallized Polypropylene, Commercial Grade, KEMET, R75, 0.1 uF, 5%, 160 V, 85C, Lead Spacing = 7.5mm | 0In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 11.1 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: 75PW4470JE30K TTI: R75PW4470JE30K KEMET Availability: 0In StockFilm Capacitors 630V 4.7uF 10% LS=37.5mm | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 5.1 mOhms | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: 75MI3100AA30J TTI: R75MI3100AA30J KEMET Availability: 0In StockFilm Capacitors 400V 0.1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 15.9 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PD1330Z340J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 3300pF 5% LS=37.5mm | 0In Stock | General Film Capacitors | 5 % | + 105 C | R75 | AEC-Q200 | Bulk | |||||||||||||||||
Mfr: R75RI2560CK30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.25k V 0.056 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 56 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 600 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||||
Mfr: R75RF15605040J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.25k V 0.0056 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 5.6 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 142.1 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MW427050L3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 2.7 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 2.7 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8.8 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MF25604030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.056 uF 105C 5% 0.056 uF 105C 0.05 | 0In Stock | General Film Capacitors | 5 % | + 105 C | R75 | AEC-Q200 | Bulk | |||||||||||||||||
Mfr: R75IN33305030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.33 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 140 VAC | 5 % | 2 Pin | 9.6 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MN42205030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 2.2 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 29.5 mm (1.161 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.2 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75RR322050L4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.25k V 0.22 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 220 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 5.1 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75UW333050L3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.33 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 330 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 8.2 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75TI21504030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.015 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75GF3100AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors R75, Film, Metallized Polypropylene, Automotive Grade, 0.1 uF, 5%, 160 VDC, 85, Lead Spacing = 10mm | 0In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 11.1 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | 75GF3100AA30J | |||
Mfr: R75QD1220AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.0022 uF 105C 10% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 9 mm (0.354 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75QD1100Z330J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 1000pF 5% LS=7.5mm | 0In Stock | 1 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 795.8 mOhms | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75RN31004030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.25k V 0.1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 11.1 mOhms | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk |