QXT - Film Capacitors
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | QXT | Bulk | |||||||||||||||||||||
Mfr: QXT2G104KRP7FR TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 10% 400V Metallized Film | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 24 mm (0.945 in) | 9.3 mm (0.366 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 19.1 mm (0.752 in) | Cut / Formed | - 40 C | + 105 C | QXT | Bulk | |||||
0In Stock | QXT | Bulk |
- 1
- 2