QXK_ZH - Film Capacitors
144 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 22 nF | 630 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.3 mm (0.248 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.3 mm (0.406 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
Not Available Online | 120 nF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 47 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK_ZH | Reel | ||||||||||
0In Stock | 47 nF | 250 VDC | Radial | Polyester | 10.5 mm (0.413 in) | 13.5 mm (0.531 in) | 4.7 mm (0.185 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 9.3 mm (0.366 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 150 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 680 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
Mfr: QXK2E104JTP7ZHFJ TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 250V 5% Metallized Film Cap | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 9.4 mm (0.37 in) | General Film Capacitors | 125 VAC | 5 % | 2 Pin | 5.2 mm (0.205 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
0In Stock | 330 nF | 250 VDC | Radial | Plastic | 12.5 mm (0.492 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 470 nF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 47 nF | 400 VDC | Radial | Plastic | 12.5 mm (0.492 in) | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 220 nF | 400 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 18.5 mm (0.728 in) | 13.2 mm (0.52 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 5.9 mm (0.232 in) | Inside Kink | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 330 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 220 nF | 250 VDC | Radial | Plastic | 12.5 mm (0.492 in) | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
Mfr: QXK2G104KTP7ZHFL TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 400V 10% Metallized Film Cap | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 11.7 mm (0.461 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.1 mm (0.24 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
Mfr: QXK2G474KTP7ZHFP TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 10% 400V Metallized Polyester | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 10.1 mm (0.398 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 16.9 mm (0.665 in) | Cut / Formed | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
0In Stock | 150 nF | 630 VDC | Radial | Plastic | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 22 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 47 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK_ZH | Reel | ||||||||||
0In Stock | 33 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK_ZH | Reel | ||||||||||
0In Stock | 330 nF | 250 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.4 mm (0.291 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 22 nF | 400 VDC | Radial | Polyester | 10.5 mm (0.413 in) | 13.5 mm (0.531 in) | 4.9 mm (0.193 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 330 nF | 250 VDC | Radial | Plastic | 12.5 mm (0.492 in) | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 1 uF | 250 VDC | Radial | Plastic | 17.5 mm (0.689 in) | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 47 nF | 250 VDC | Radial | Plastic | 10 mm (0.394 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 150 nF | 250 VDC | Radial | Plastic | 12.5 mm (0.492 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk |