PFR - Film Capacitors
266 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PFR5102K630J11L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1000pF 10% LS=5mm | 0In Stock | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH102K630C | |||||
Mfr: PFR5471J250J11L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 470pF 5% LS 5mm | 0In Stock | 470 pF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH471J250C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000volts 470pF 5% LS 5mm | 0In Stock | 470 pF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JK471J1K0C | |||||
Mfr: PFR5471H100J11L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100Volts 470pF 85deg C 2.5% | 0In Stock | 470 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | ||||||
Mfr: PFR5102H250J11L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250Volts 1000pF 85deg C 2.5% | 0In Stock | 1 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 2.5 % | 4.5 mm (0.177 in) | - 55 C | + 100 C | PFR | Bulk | ||||||||
Mfr: PFR5331J630J11L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630volts 330pF 5% LS 5mm | 0In Stock | 330 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH331J630C | |||||
Mfr: PFR5472J100J12L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.0047uF 5% LS 5mm | 0In Stock | 4.7 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JK472J100C | |||||
Mfr: PFR5102H100J11L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100Volts 1000pF 85deg C 2.5% | 0In Stock | 1 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | ||||||
Mfr: PFR5102J250J11L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.0010uF 5% LS 5mm | 0In Stock | 1 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH102J250C | |||||
Mfr: PFR5151J400J11L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 150pF 5% LS 5mm | 0In Stock | 150 pF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH151J400C | |||||
Mfr: PFR5681J250J11L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 680pF 5% LS 5mm | 0In Stock | 680 pF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH681J250C | |||||
Mfr: PFR5332H100J12L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100Volts 3300pF 85deg C 2.5% | 0In Stock | 3.3 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 100 C | PFR | Bulk | ||||||
Mfr: PFR5471J630J11L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630volts 470pF 5% LS 5mm | 0In Stock | 470 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH471J630C | |||||
Mfr: PFR5222J400J11L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.0022uF 5% LS 5mm | 0In Stock | 2.2 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH222J400C | |||||
Mfr: PFR5222J100J11L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.0022uF 5% LS 5mm | 0In Stock | 2.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH222J100C | |||||
Mfr: PFR5682J63J11L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.0068uF 5% LS 5mm | 0In Stock | 6.8 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH682J063C | |||||
Mfr: PFR5221J400J11L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 220pF 5% LS 5mm | 0In Stock | 220 pF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH221J400C | |||||
Mfr: PFR5331J63J11L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.00033uF 5% LS 5mm | 0In Stock | 330 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH331J063C | |||||
Mfr: PFR5152J63J11L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.0015uF 5% LS 5mm | 0In Stock | 1.5 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH152J063C | |||||
Mfr: PFR5222J63J11L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.0022uF 5% LS 5mm | 0In Stock | 2.2 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH222J063C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000volts 680pF 5% LS 5mm | 0In Stock | 680 pF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JK681J1K0C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000volts 100pF 5% LS 5mm | 0In Stock | 100 pF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 4.5 mm (0.177 in) | - 55 C | + 100 C | PFR | Bulk | F411JH101J1K0C | |||||||
0In Stock | 150 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH151J630C | ||||||
Mfr: PFR5471J400J11L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 470pF 5% LS 5mm | 0In Stock | 470 pF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH471J400C | |||||
Mfr: PFR5472F63J11L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 4700 pF 1% 63 VDC LS 5mm | 0In Stock | 4.7 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 1 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH472F063C |