MMK - Film Capacitors
4,948 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F601JQ225K050C TTI: MMK5225K50J04L4BULK KEMET Availability: 0In StockFilm Capacitors 50volts 2.2uF 10% LS 5mm | 0In Stock | 2.2 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | - 55 C | + 100 C | MMK | Bulk | F601JQ225K050C | ||||||
KEMET Availability: 0In StockFilm Capacitors 50volts 4700pF 5% LS 5mm | 0In Stock | 4.7 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JF472J050L | |||||
Mfr: F601JF392J050C TTI: MMK5392J50J01L4BULK KEMET Availability: 0In StockFilm Capacitors 50volts 3900pF 5% LS 5mm | 0In Stock | 3.9 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF392J050C | |||||
KEMET Availability: 0In StockFilm Capacitors 63volts 0.22uF 5% 5mm | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JF224J063L | |||||
KEMET Availability: 0In StockFilm Capacitors 50volts 0.047uF 5% LS 5mm | 0In Stock | 47 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JF473J050L | |||||
KEMET Availability: 0In StockFilm Capacitors 50volts 0.22uF 5% LS 5mm | 0In Stock | 220 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Ammo Pack | F601JF224J050R | |||||
Mfr: F601JL564J063C TTI: MMK5564J63J03L4BULK KEMET Availability: 0In StockFilm Capacitors 63volts 0.56uF 5% LS 5mm | 0In Stock | 560 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MMK | Bulk | ||||||
KEMET Availability: 0In StockFilm Capacitors 50volts 0.12uF 5% LS 5mm | 0In Stock | 120 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Ammo Pack | F601JF124J050R | |||||
Mfr: F601JF273J050C TTI: MMK5273J50J01L4BULK KEMET Availability: 0In StockFilm Capacitors 50volts 0.027uF 5% LS 5mm | 0In Stock | 27 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF273J050C | |||||
KEMET Availability: 0In StockFilm Capacitors 63V 5600pF 5% LS=5mm | 0In Stock | 5.6 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Ammo Pack | F601JF562J063R | |||||
KEMET Availability: 0In StockFilm Capacitors 63V 8200pF 5% LS=5mm | 0In Stock | 8.2 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Ammo Pack | F601JF822J063R | |||||
KEMET Availability: 0In StockFilm Capacitors 63volts 0.1uF 5% LS 5mm | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Ammo Pack | F601JF104J063R | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630volts 0.47uF 10% LS 22.5mm | 0In Stock | 470 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 21.5 mm (0.846 in) | Straight | - 55 C | + 100 C | MMK | Bulk | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.12uF 5% LS 7.5mm | 0In Stock | 120 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601KG124J100C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.015uF 5% LS 10mm | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Bulk | F601AG153J400C | ||||||
Mfr: MMK10182K63A01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 1800pF 10% LS 10mm | 0In Stock | 1.8 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601AG182K063C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 2200pF 10% 10% LS 10mm | 0In Stock | 2.2 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Bulk | F601AG222K250C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.39uF 10% LS 10mm | 0In Stock | 390 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 100 C | MMK | Bulk | F601AP394K250C | ||||||
Mfr: MMK10332K63A01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 3300pF 10% LS 10mm | 0In Stock | 3.3 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Bulk | F601AG332K063C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.47uF 5% LS 10mm | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601AG474J100C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.12uF 5% LS 5mm | 0In Stock | 120 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF124J063L | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000volt 0.015uF 10% LS 5mm | 0In Stock | 15 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 100 C | MMK | Reel | F601JU153K1K0L | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.018uF 5% LS 5mm | 0In Stock | 18 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JF183J100L | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.068uF 5% LS 10mm | 0In Stock | 68 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Bulk | F601AG683J100C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 2700pF 10% LS 5mm | 0In Stock | 2.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF272K100L |