MKT370 - Film Capacitors
1,407 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237012474 TTI: BFC237012474 Vishay / BC Components Availability: 0In Stock6,200 On Order Expected 16-Dec-26 Film Capacitors .47uF 5% 63volts | 0In Stock6,200 On Order Expected 16-Dec-26 | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-12474 | |||||
Mfr: BFC237049103 TTI: BFC237049103 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 10nF 5 250V= | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Reel | 222237049103 | |||||
Mfr: BFC237022472 TTI: BFC237022472 Vishay / BC Components Availability: 0In StockFilm Capacitors 4700PF 100V 5% | 0In Stock | 4.7 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | ||||||||
0In Stock | MKT370 | Ammo Pack | ||||||||||||||||||||||
Mfr: BFC237045102 TTI: BFC237045102 Vishay / Dale Availability: Not Available OnlineFilm Capacitors MKT 1nF 10 250Vdc P5mm e3 | Not Available Online | MKT370 | Bulk | |||||||||||||||||||||
0In Stock | 330 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237021334 | ||||||
Mfr: BFC237022393 TTI: BFC237022393 Vishay / BC Components Availability: 0In StockFilm Capacitors .039uF 5% 100volts | 0In Stock | 39 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237022393 | |||||
Mfr: BFC237019104 TTI: BFC237019104 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 100nF 5 63V= | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Reel | 222237019104 | |||||
Mfr: BFC237041103 TTI: BFC237041103 Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 10% 250volts | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 2222-370-41103 | |||||
Mfr: BFC237042682 TTI: BFC237042682 Vishay / BC Components Availability: 0In StockFilm Capacitors .0068uF 5% 250volts | 0In Stock | 6.8 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237042682 | |||||
Mfr: BFC237065472 TTI: BFC237065472 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 4.7nF 10 400V= | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237065472 | |||||
Mfr: BFC237086473 TTI: BFC237086473 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 47nF 5 100V= | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 2222-370-86473 | |||||
0In Stock | 1 uF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 2222-370-75105 | ||||||
Mfr: BFC237021224 TTI: BFC237021224 Vishay / BC Components Availability: 0In StockFilm Capacitors 0.22uF 10% 100volts | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237021224 | |||||
Mfr: BFC237051392 TTI: BFC237051392 Vishay / BC Components Availability: 0In StockFilm Capacitors .0039uF 10% 400volts | 0In Stock | 3.9 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237051392 | |||||
Mfr: BFC237011155 TTI: BFC237011155 Vishay / BC Components Availability: 0In StockFilm Capacitors 1.5uF 10% 50volts | 0In Stock | 1.5 uF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237011155 | |||||
Mfr: BFC237018104 TTI: BFC237018104 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 100nF 10 63V= | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Reel | 222237018104 | |||||
Mfr: BFC237036472 TTI: BFC237036472 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 4.7nF 5 250V= | 0In Stock | 4.7 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237036472 | |||||
Mfr: BFC237021223 TTI: BFC237021223 Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 10% 100volts | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237021223 | |||||
Mfr: BFC237022683 TTI: BFC237022683 Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 5% 100volts | 0In Stock | 68 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237022683 | |||||
0In Stock | 330 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237011334 | ||||||
Mfr: BFC237076474 TTI: BFC237076474 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 470nF 5 63V= | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237076474 | |||||
Mfr: BFC237085223 TTI: BFC237085223 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 22nF 10 100V= | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237085223 | |||||
Mfr: BFC237029333 TTI: BFC237029333 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 33nF 5 100V= | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Reel | 222237029333 | |||||
Mfr: BFC237086333 TTI: BFC237086333 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 33nF 5 100V= | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237086333 |