MKT1820 - Film Capacitors
198 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | General Film Capacitors | 200 VAC | 20 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
Mfr: MKT1820710065 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 100uF 63volts 10% | 0In Stock | 100 uF | 63 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 35.5 mm (1.398 in) | Straight | - 55 C | + 125 C | MKT1820 | Bulk | |||||
0In Stock | 330 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 20 % | - 55 C | + 100 C | MKT1820 | Bulk | |||||||||||
0In Stock | MKT1820 | Bulk | |||||||||||||||||||||
0In Stock | 150 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
0In Stock | 330 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 125 C | MKT1820 | |||||||||||||
0In Stock | 470 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 470 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
0In Stock | 680 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
Mfr: MKT1820510254 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 5% 250V | 0In Stock | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
0In Stock | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | ||||||||||||||
0In Stock | 1 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | MKT1820 | ||||||||||||
0In Stock | 47 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 220 VAC | 20 % | - 55 C | + 100 C | MKT1820 | Bulk | |||||||||||
0In Stock | MKT1820 | Bulk | |||||||||||||||||||||
0In Stock | MKT1820 | ||||||||||||||||||||||
0In Stock | MKT1820 | Bulk | |||||||||||||||||||||
0In Stock | 33 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
0In Stock | 100 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 100 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 330 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
0In Stock | 330 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
Mfr: MKT1820510255 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 250volt 10% | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 100 C | MKT1820 | Bulk | ||||||
0In Stock | 630 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1820 | ||||||||||||||
0In Stock | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | MKT1820 | Bulk | |||||||||||||
0In Stock | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk |