MKP AC - Film Capacitors
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 70 uF | Stud Threaded | Polypropylene (PP) | General Film Capacitors | 680 VAC | 5 % | 2 Pin | 142 mm (5.591 in) | - 40 C | + 85 C | MKP AC | Bulk | B32361A4706J80 | |||||||||||
0In Stock | 70 uF | Stud Threaded | Polypropylene (PP) | General Film Capacitors | 350 VAC | 5 % | 2 Pin | 82 mm (3.228 in) | - 40 C | + 85 C | MKP AC | Bulk | B32361A2706J50 | |||||||||||
0In Stock | 250 uF | 675 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 152 mm (5.984 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32362A2257J50 | |||||||||
0In Stock | 60 uF | Stud Threaded | Polypropylene (PP) | General Film Capacitors | 330 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32361A3606J30 | ||||||||||||
Mfr: B32361A3706J030 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors RECOMMENDED ALT 871-B32371A3706J030 | 0In Stock | 70 uF | 900 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 107 mm (4.213 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32361A3706J30 | ||||||||
0In Stock | 80 uF | Stud Threaded | Polypropylene (PP) | General Film Capacitors | 350 VAC | 5 % | 2 Pin | 82 mm (3.228 in) | - 40 C | + 85 C | MKP AC | Bulk | B32361A2806J50 | |||||||||||
0In Stock | 60 uF | Stud Threaded | Polypropylene (PP) | General Film Capacitors | 350 VAC | 5 % | 2 Pin | 70 mm (2.756 in) | - 40 C | + 85 C | MKP AC | Bulk | B32361A2606J50 | |||||||||||
0In Stock | 70 uF | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 147 mm (5.787 in) | General Film Capacitors | 480 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32362A4706J80 | ||||||||||
0In Stock | 60 uF | Stud Threaded | Polypropylene (PP) | General Film Capacitors | 480 VAC | 5 % | - 40 C | + 85 C | MKP AC | Bulk | B32362A4606J80 | |||||||||||||
0In Stock | 400 uF | Stud Threaded | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 85 C | MKP AC | Bulk | B32362A2407J50 | |||||||||||||
Mfr: B32361A3806J030 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors RECOMMENDED ALT 871-B32371A3806J030 | 0In Stock | 80 uF | Stud Threaded | Polypropylene (PP) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 107 mm (4.213 in) | - 40 C | + 85 C | MKP AC | Bulk | B32361A3806J30 | ||||||||||
0In Stock | MKP AC | Bulk | B32362B3407J30 | |||||||||||||||||||||
0In Stock | 600 uF | Stud Threaded | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 85 C | MKP AC | Bulk | B32362B2607J50 | |||||||||||||
0In Stock | 150 uF | Stud Threaded | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 85 C | MKP AC | Bulk | B32362A2157J50 | |||||||||||||
0In Stock | MKP AC | Bulk | B32362B2337J50 |
- 1
- 2