LDB - Film Capacitors
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 27 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | LDB | Reel | DBCB2270GC5N0 | |||||||||||
0In Stock | 33 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | LDB | Reel | DBCB2330GC5N0 | |||||||||||
0In Stock | 15 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | - 55 C | + 125 C | LDB | Reel | DBAA2150GC5N0 | |||||||||
0In Stock | 18 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 2 % | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2180GC5N0 | |||||||||
0In Stock | 39 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 5 % | 1.2 mm (0.047 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2390JC5N0 | |||||||||
0In Stock | 39 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.2 mm (0.047 in) | - 55 C | + 125 C | LDB | Reel | DBAA2390GC5N0 | |||||||||
0In Stock | 3.9 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 40 VAC | 5 % | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBCA1390JC5N0 | ||||||||
0In Stock | 27 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 2 % | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2270GC5N0 | |||||||||
0In Stock | 4.7 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 40 VAC | 2 % | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBCA1470GC5N0 | ||||||||
0In Stock | 68 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1812 (4532 metric) | - 55 C | + 125 C | LDB | Reel | DBCC2680GC5N0 | |||||||||||
0In Stock | 68 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.7 mm (0.067 in) | - 55 C | + 125 C | LDB | Reel | DBAB2680GC5N0 | |||||||||
0In Stock | 4.7 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBCA1470JC5N0 | |||||||
0In Stock | 22 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | LDB | Reel | DBCB2220JC5N0 | |||||||||||
Mfr: LDBAA2180JC5N0 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300vac 0.018 uF 0.2 LS 15mm | 0In Stock | 18 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 5 % | 1.1 mm (0.043 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2180JC5N0 | ||||||||
0In Stock | 56 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.7 mm (0.067 in) | - 55 C | + 125 C | LDB | Reel | DBAB2560GC5N0 | |||||||||
0In Stock | 56 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | SMD Film Capacitors | 5 % | 1.7 mm (0.067 in) | 1210 | - 55 C | + 125 C | LDB | Reel | DBAB2560JC5N0 | |||||||||
0In Stock | 8.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1206 (3216 metric) | - 55 C | + 125 C | LDB | Reel | DBCA1820GC5N0 | |||||||||||
0In Stock | 15 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | LDB | Reel | DBCB2150GC5N0 | |||||||||||
0In Stock | 39 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | LDB | Reel | DBCB2390GC5N0 | |||||||||||
0In Stock | 56 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 2 % | 1.7 mm (0.067 in) | 1812 | - 55 C | + 125 C | LDB | Reel | DBCC2560GC5N0 | ||||||||
0In Stock | 82 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 5 % | 1812 (4532 metric) | - 55 C | + 125 C | LDB | Reel | DBCC2820JC5N0 | |||||||||||
Not Available Online | 3.3 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 40 VAC | 5% | 1206 (3216 metric) | - 55 C | + 125 C | LDB | DBCA1330JC5N0 |
- 1
- 2