FKP 1 - Film Capacitors
13,517 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FKP1Y023307G00KSSD TTI: FKP1Y023307G00KSSD WIMA Availability: Not Available OnlineFilm Capacitors .033UF 6000V 10% | Not Available Online | 33 nF | 6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1J032207D00KSSD TTI: FKP1J032207D00KSSD WIMA Availability: Not Available OnlineFilm Capacitors .22uF 630 Volts 10% | Not Available Online | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1T021506B00JSSD TTI: FKP1T021506B00JSSD WIMA Availability: Not Available OnlineFilm Capacitors .015uF 1600 Volts 5% | Not Available Online | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1R014704D00JSSD TTI: FKP1R014704D00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 1250V 4700pF 5% PCM 15 | Not Available Online | 4.7 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-4700/1250/5P15 | |||||
Mfr: FKP1T004704B00JSSD TTI: FKP1T001504B00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 150pF 1600V 10% PCM15 | Not Available Online | 150 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-150/1600/10P15 | |||||
Mfr: FKP1U016805H00JSSD TTI: FKP1U016805H00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 6800pF 2000 Volts 5% | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1U021506D00JSSD TTI: FKP1U021506D00JSSD WIMA Availability: Not Available OnlineFilm Capacitors .015uF 2000 Volts 5% | Not Available Online | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1O116804D00KB00 TTI: FKP1O116804D00KB00 WIMA Availability: Not Available OnlineFilm Capacitors 6800PF 1000V 10% | Not Available Online | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Ammo Pack | ||||||
Mfr: FKP1U023307C00JSSD TTI: FKP1U023307C00JSSD WIMA Availability: Not Available OnlineFilm Capacitors .033uF 2000 Volts 5% | Not Available Online | 33 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Not Available Online | 150 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-150/1600/5P15 | ||||||
Mfr: FKP1G023304F00KSSD TTI: FKP1G023304F00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 400 VOLT .033uF 10% PCM 15mm | Not Available Online | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.033/400/10P15 | |||||
Mfr: FKP1Y024707H00JSSD TTI: FKP1Y024707H00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 0.047uF 5% 6000V 24x45.5x41.5 | Not Available Online | 47 nF | 6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 45.5 mm (1.791 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1U001004B00JSSD TTI: FKP1U001004B00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 2000V .0001uF 5% | Not Available Online | 100 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-100/2KV/5P15 | |||||
Mfr: FKP1T004704B00JSSD TTI: FKP1T004704B00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 470pF 1.6KV 5% | Not Available Online | 470 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-470/1600/5P15 | |||||
Mfr: FKP1T011004C00KSSD TTI: FKP1T011004C00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 1000pF 1.6KV 10% PCM 15 | Not Available Online | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-1000/1600/10 PCM15 | |||||
Mfr: FKP1O116804D00JSSD TTI: FKP1O116804D00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 6800pF 1KV 5% | Not Available Online | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-6800/1KV/5P15 | |||||
Not Available Online | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
Mfr: FKP1J022205D00KSSD TTI: FKP1J022205D00KSSD WIMA Availability: Not Available OnlineFilm Capacitors .022uF 630V 10% | Not Available Online | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.022/630/10P22 | |||||
Mfr: FKP1J021004D00KSSD TTI: FKP1J021004D00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 630V .01uF 10% PCM15 | Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.01/630/10P15 | |||||
Mfr: FKP1Y022207E00KSSD TTI: FKP1Y022207E00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 0.022 uF 6000 VDC 0.1 | Not Available Online | 22 nF | 6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1Y004705A00JSSD TTI: FKP1Y004705A00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 6000V .00047uF 5% | Not Available Online | 470 pF | 6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-470/6000/5 | |||||
Mfr: FKP1U014705F00JSSD TTI: FKP1U014705F00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 2000V .0047uF 5% | Not Available Online | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-4700/2000/5 | |||||
Mfr: FKP1T001004B00JSSD TTI: FKP1T001004B00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 100pF 1600 Volts 5% | Not Available Online | 100 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1-220/2KV/5P15 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 220pF 2000 Volts 5% | Not Available Online | 220 pF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 100 C | FKP 1 | Bulk | FKP1U002204B00JSSD | |||||||||||
Mfr: FKP1X021006F00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.01 uF 4000 VDC 5% | 0In Stock | 10 nF | 4 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk |