F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611KG562K1K0C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 5600pF 10% | Not Available Online | 5.6 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 10 % | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611DB224K630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.22uF 10% | Not Available Online | 220 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | General Film Capacitors | 220 VAC | 10 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DB224M630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.22uF 20% | Not Available Online | 220 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | General Film Capacitors | 220 VAC | 20 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611FN226K160Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 22uF 10% LS=27.5mm | Not Available Online | 22 uF | 160 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 28 mm (1.102 in) | General Film Capacitors | 90 VAC | 10 % | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611DJ335J160Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 3.3uF 5% | Not Available Online | 3.3 uF | 160 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 17 mm (0.669 in) | General Film Capacitors | 90 VAC | 5 % | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DJ335K160Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 3.3uF 10% | Not Available Online | 3.3 uF | 160 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 17 mm (0.669 in) | General Film Capacitors | 90 VAC | 10 % | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611AG124M250L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.12uF 20% | Not Available Online | 120 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 20 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611AG183K630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 18000pF 10% | Not Available Online | 18 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 10 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611DM106M100Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 10uF 20% | Not Available Online | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18.5 mm (0.728 in) | General Film Capacitors | 63 VAC | 20 % | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DM395J160Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 3.9 uF 0.05 | Not Available Online | 3.9 uF | 160 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18.5 mm (0.728 in) | General Film Capacitors | 90 VAC | 5 % | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DM395M160L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 3.9 uF 0.1 | Not Available Online | 3.9 uF | 160 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18.5 mm (0.728 in) | General Film Capacitors | 90 VAC | 20 % | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611BS155K250R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1.5uF 10% | Not Available Online | 1.5 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 160 VAC | 10 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BS225K160R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 2.2uF 10% | Not Available Online | 2.2 uF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 90 VAC | 10 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BS334J630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.33uF 5% | Not Available Online | 330 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 220 VAC | 5 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BS565K100C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 5.6uF 10% | Not Available Online | 5.6 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 63 VAC | 10 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BS565M100R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 5.6uF 20% | Not Available Online | 5.6 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 63 VAC | 20 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BS824M400R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.82uF 20% | Not Available Online | 820 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 200 VAC | 20 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611AP394M250C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.39 uF 0.1 | Not Available Online | 390 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 160 VAC | 20 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611JG152J1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1500pF 5% | Not Available Online | 1.5 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 5 % | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611JG182J1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1800pF 5% | Not Available Online | 1.8 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 5 % | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611JG182K1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1800pF 10% | Not Available Online | 1.8 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 10 % | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611JG332J1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 3300pF 5% | Not Available Online | 3.3 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 5 % | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BC563K630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 56000pF 10% | Not Available Online | 56 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BK275M100Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 2.7uF 20% | Not Available Online | 2.7 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 63 VAC | 20 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BS565K100Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 5.6uF 10% | Not Available Online | 5.6 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 63 VAC | 10 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack |