EZP-E - Film Capacitors
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZP-E1D106MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.3kV 10uF 10% MPP L/S=37.5mm | 0In Stock | 10 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E50156LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 500VDC 15uF 10% MPP L/S=37.5mm | 0In Stock | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 14.8 mOhms | 42 mm (1.654 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E50206LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 500VDC 20uF 10% MPP L/S=37.5mm | 0In Stock | 20 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11 mOhms | 42 mm (1.654 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E50706MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 500VDC 70uF 10% MPP L/S=52.5mm | 0In Stock | 70 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.5 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E50756MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 500VDC 75uF 10% MPP L/S=52.5mm | 0In Stock | 75 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E1B306MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.1kV 30uF 10% MPP L/S=52.5mm | 0In Stock | 30 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8.5 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E80406MTA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 40uF 10% MPP L/S=52.5mm | Not Available Online | 40 uF | 800 VDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 10 % | 4 Pin | 8.3 mOhms | EZP-E | Bulk | ||||||||||||
Mfr: EZP-E80606MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 60uF 10% MPP L/S=52.5mm | 0In Stock | 60 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.6 mOhms | 56 mm (2.205 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E63106LTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 10uF 20% MPP L/S=37.5mm | 0In Stock | 10 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24.5 mm (0.965 in) | DC Link Film Capacitors | 15 % | 2 Pin | 22 mOhms | 19.5 mm (0.768 in) | Wire | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E50456MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 500VDC 45uF 10% MPP L/S=37.5mm | 0In Stock | 45 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.9 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E50806MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 500VDC 80uF 10% MPP L/S=52.5mm | 0In Stock | 80 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.7 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E80206MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 20uF 10% MPP L/S=37.5mm | 0In Stock | 20 uF | 800 VDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 10 % | 4 Pin | 7.7 mOhms | EZP-E | Bulk | ||||||||||||
Mfr: EZP-E50656MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 500VDC 65uF 10% MPP L/S=52.5mm | 0In Stock | 65 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.8 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E57126LTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 575VDC 12uF 20% MPP L/S=37.5mm | 0In Stock | 12 uF | 575 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24.5 mm (0.965 in) | DC Link Film Capacitors | 15 % | 2 Pin | 22 mOhms | 19.5 mm (0.768 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E80506MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 50uF 10% MPP L/S=52.5mm | 0In Stock | 50 uF | 800 VDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 10 % | 4 Pin | 6.3 mOhms | EZP-E | Bulk | ||||||||||||
Mfr: EZP-E50956MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 500VDC 95uF 10% MPP L/S=52.5mm | 0In Stock | 95 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 56 mm (2.205 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E80556MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 55uF 10% MPP L/S=52.5mm | 0In Stock | 55 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.9 mOhms | 56 mm (2.205 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E52296MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 525VDC 29uF 15% MPP L/S=34mm | 0In Stock | 29 uF | Radial | Polypropylene (PP) | DC Link Film Capacitors | 10 % | EZP-E | Bulk | |||||||||||||||
Mfr: EZP-E45666MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 66uF 15% MPP L/S=27.5mm | 0In Stock | 66 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 90 mm (3.543 in) | 32.5 mm (1.28 in) | DC Link Film Capacitors | 15 % | 4 Pin | 5 mOhms | 24 mm (0.945 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E50856MTA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 500VDC 85uF 10% MPP L/S=52.5mm | Not Available Online | 85 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.4 mOhms | 56 mm (2.205 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: EZP-E80256MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 25uF 10% MPP L/S=37.5mm | 0In Stock | 25 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.4 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk |
- 1
- 2