EFACA - Film Capacitors
228 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFACA40J355E114BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 3.5uF 5% 400VAC RAD | 0In Stock | 3.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | High Reliability Capacitors | 400 VAC | 5 % | 2 Pin | 8 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA40J555E154BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 5.5uF 5% 400VAC RAD | 0In Stock | 5.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | High Reliability Capacitors | 400 VAC | 5 % | 2 Pin | 5.5 mOhms | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA40J605E144BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 6uF 5% 400VAC RAD | 0In Stock | 6 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | High Reliability Capacitors | 400 VAC | 5 % | 2 Pin | 4.8 mOhms | 43 mm (1.693 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA40J755E164DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 7.5uF 5% 400VAC RAD | 0In Stock | 7.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | High Reliability Capacitors | 400 VAC | 5 % | 4 Pin | 4.4 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA40J824D042LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.82uF 5% 400VAC RAD | 0In Stock | 820 nF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | High Reliability Capacitors | 400 VAC | 5 % | 20.5 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA40J905E174DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 9uF 5% 400VAC RAD | 0In Stock | 9 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | High Reliability Capacitors | 400 VAC | 5 % | 4 Pin | 4 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA35J226F054DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 22uF 5% 350VAC RAD | 0In Stock | 22 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | High Reliability Capacitors | 350 VAC | 5 % | 4 Pin | 2.6 mOhms | 57.5 mm (2.264 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA35J255E072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 2.5uF 5% 350VAC RAD | 0In Stock | 2.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | High Reliability Capacitors | 350 VAC | 5 % | 11.8 mOhms | 30 mm (1.181 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA35J306F064DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 30uF 5% 350VAC RAD | 0In Stock | 30 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | High Reliability Capacitors | 350 VAC | 5 % | 4 Pin | 2.2 mOhms | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA60J255E154BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 2.5uF 5% 600VAC RAD | 0In Stock | 2.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | High Reliability Capacitors | 600 VAC | 5 % | 2 Pin | 6 mOhms | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA60J474D072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.47uF 5% 600VAC RAD | 0In Stock | 470 nF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | High Reliability Capacitors | 600 VAC | 5 % | 15.5 mOhms | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA60J605F034DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 6uF 5% 600VAC RAD | 0In Stock | 6 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | High Reliability Capacitors | 600 VAC | 5 % | 4 Pin | 4 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA60J705F054DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 7uF 5% 600VAC RAD | 0In Stock | 7 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | High Reliability Capacitors | 600 VAC | 5 % | 4 Pin | 3.6 mOhms | 57.5 mm (2.264 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA60J755F054DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 7.5uF 5% 600VAC RAD | 0In Stock | 7.5 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | High Reliability Capacitors | 600 VAC | 5 % | 4 Pin | 3.4 mOhms | 57.5 mm (2.264 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA25J605E072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 6uF 5% 250VAC RAD | 0In Stock | 6 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | High Reliability Capacitors | 250 VAC | 5 % | 6 mOhms | 30 mm (1.181 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA25J805E114BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 8uF 5% 250VAC RAD | 0In Stock | 8 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | High Reliability Capacitors | 250 VAC | 5 % | 2 Pin | 4.5 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA30J155D042LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 1.5uF 5% 300VAC RAD | 0In Stock | 1.5 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | High Reliability Capacitors | 300 VAC | 5 % | 8.5 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA30J205D072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 2uF 5% 300VAC RAD | 0In Stock | 2 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | High Reliability Capacitors | 300 VAC | 5 % | 7.5 mOhms | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA30J355E072LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 3.5uF 5% 300VAC RAD | 0In Stock | 3.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | High Reliability Capacitors | 300 VAC | 5 % | 8 mOhms | 30 mm (1.181 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA30J805E114BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 8uF 5% 300VAC RAD | 0In Stock | 8 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | High Reliability Capacitors | 300 VAC | 5 % | 2 Pin | 3.6 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA40J146F034DH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 14uF 5% 400VAC RAD | 0In Stock | 14 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | High Reliability Capacitors | 400 VAC | 5 % | 4 Pin | 3.6 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA50J155E062LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 1.5uF 5% 500VAC RAD | 0In Stock | 1.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 16 mm (0.63 in) | High Reliability Capacitors | 500 VAC | 5 % | 11.8 mOhms | 30 mm (1.181 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA50J255E114BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 2.5uF 5% 500VAC RAD | 0In Stock | 2.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | High Reliability Capacitors | 500 VAC | 5 % | 2 Pin | 8 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||
Mfr: EFACA50J274D022LH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 0.27uF 5% 500VAC RAD | 0In Stock | 270 nF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | High Reliability Capacitors | 500 VAC | 5 % | 40 mOhms | 18 mm (0.709 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | ||||||
Mfr: EFACA50J405E144BH TTI: Not Assigned Eaton Electronics Availability: 0In StockFilm Capacitors CAP Film 4uF 5% 500VAC RAD | 0In Stock | 4 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | High Reliability Capacitors | 500 VAC | 5 % | 2 Pin | 4.8 mOhms | 43 mm (1.693 in) | Straight | - 55 C | + 105 C | EFACA | Bulk |