ECWH(A) - Film Capacitors
309 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-HA3C222HB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0022uF 3% MPP L/S=10mm | 0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.5 mm (0.571 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C222HQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0022uF 3% MPP L/S=15mm | 0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.5 mm (0.571 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C562H TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0056uF 3% MPP L/S=15mm | 0In Stock | 5.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.6 mm (0.378 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C102HQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.6kV 0.001uF 3% MPP L/S=15mm | Not Available Online | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 5.2 mm (0.205 in) | RF Microwave Film Capacitors | 3 % | 13 mm (0.512 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C103HQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.01uF 3% MPP L/S=17.5mm | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.3 mm (0.681 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C362JQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.6kV 0.0036uF 5% MPP L/S=15mm | Not Available Online | 3.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 5.7 mm (0.224 in) | RF Microwave Film Capacitors | 5 % | 13.5 mm (0.531 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C392HB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0039uF 3% MPP L/S=10mm | 0In Stock | 3.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.8 mm (0.543 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C392HQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0039uF 3% MPP L/S=15mm | 0In Stock | 3.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.8 mm (0.543 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C392JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0039uF 5% MPP L/S=10mm | 0In Stock | 3.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.8 mm (0.543 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C393H TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.039uF 3% MPP L/S=17.5mm | 0In Stock | 39 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 12.1 mm (0.476 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C393JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.039uF 5% MPP L/S=17.5mm | 0In Stock | 39 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 12.1 mm (0.476 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 25 mm (0.984 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C432JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0043uF 5% MPP L/S=15mm | 0In Stock | 4.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.9 mm (0.547 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C433J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.043uF 5% MPP L/S=7.5mm | 0In Stock | 43 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 12.8 mm (0.504 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18.6 mm (0.732 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C472JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0047uF 5% MPP L/S=10mm | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.1 mm (0.555 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C562H4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0056uF 3% MPP L/S=7.5mm | 0In Stock | 5.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.6 mm (0.378 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C822HB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0082uF 3% MPP L/S=10mm | 0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.7 mm (0.697 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C822J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0082uF 5% MPP L/S=15mm | 0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.7 mm (0.5 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C912HB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0091uF 3% MPP L/S=10mm | 0In Stock | 9.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18 mm (0.709 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C912J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0091uF 5% MPP L/S=7.5mm | 0In Stock | 9.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C912JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0091uF 5% MPP L/S=10mm | 0In Stock | 9.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C273H4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.027uF 3% MPP L/S=7.5mm | 0In Stock | 27 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 15.9 mm (0.626 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C273JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.027uF 5% MPP L/S=17.5mm | 0In Stock | 27 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22.9 mm (0.902 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C333HB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.033uF 3% MPP L/S=10mm | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.6 mm (0.811 in) | 11.2 mm (0.441 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 22 mm (0.866 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C152H4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0015uF 3% MPP L/S=7.5mm | 0In Stock | 1.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.9 mm (0.232 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.7 mm (0.539 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C153HQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.015uF 3% MPP L/S=17.5mm | 0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18.5 mm (0.728 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk |