ECHU(C) - Film Capacitors
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1123GC9 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors .012uF 100VDC 2% PPS FLM 1913 | 0In Stock | 0.012 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1154GCV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors .15uF 100VDC 2% PPS FLM 2825 | 0In Stock | 0.15 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 2 % | 3.4 mm (0.134 in) | 2820 (7150 metric) | ECHU(C) | Reel | ||||||||||
Mfr: ECH-U1393GC9 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors .039uF 100VDC 2% PPS FILM 2416 | 0In Stock | 0.039 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 mm (0.079 in) | 2416 (6041 metric) | ECHU(C) | Reel | ||||||||||
Mfr: ECH-U1183JC9 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors .018uF 100V 5% PPS FILM 1913 | 0In Stock | 0.018 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2 mm (0.079 in) | 1913 (4833 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1393JC9 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors .039uF 100VDC 5% PPS FILM 2416 | 0In Stock | 0.039 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2 mm (0.079 in) | 2416 (6041 metric) | ECHU(C) | Reel | ||||||||||
Mfr: ECH-U1123JC9 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors .012uF 100V 5% PPS FILM 1913 | 0In Stock | 0.012 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1184JCV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors .18uF 100V 5% PPS FILM 2825 | 0In Stock | 0.18 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 5 % | 2 Pin | 4 mm (0.157 in) | 2825 (7163 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1184GCV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors .18uF 100V 2% PPS FILM 2825 | 0In Stock | 0.18 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 2 % | 4 mm (0.157 in) | 2825 (7163 metric) | ECHU(C) | Reel | ||||||||||
Mfr: ECH-U1H104JC9 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.1uF 50volts 5% 1913 PPS Film | Not Available Online | 0.1 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2.8 mm (0.11 in) | 1913 (4833 metric) | ECHU(C) | Reel | ||||||||||
Mfr: ECH-U1H104GC9 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors .10uF 50V 2% 1913 PPS Film | Not Available Online | 0.1 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2.8 mm (0.11 in) | 1913 (4833 metric) | ECHU(C) | Reel | ||||||||||
Mfr: ECH-U1H154JC9 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.15uF 50volts 5% 2416 PPS Film | Not Available Online | 0.15 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2.4 mm (0.094 in) | 2416 (6041 metric) | ECHU(C) | Reel | ||||||||||
Mfr: ECH-U1H473JC9 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.047uF 50volts 5% 1913 PPS Film | Not Available Online | 0.047 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 1.4 mm (0.055 in) | 1913 (4833 metric) | ECHU(C) | Reel | ||||||||||
Mfr: ECH-U1H683JC9 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors .068uF 50V 5% 1913 PPS Film | Not Available Online | 0.068 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 mm (0.079 in) | 1913 (4833 metric) | ECHU(C) | Reel |
- 1
- 2