ECHU(B) - Film Capacitors
113 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1H121JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 120pF 50VDC 5% PPS FILM 0805 | Not Available Online | 120 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H153JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.015uF 50VDC 5% PPS FILM 1210 | Not Available Online | 15 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 1 mm (0.039 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H391JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 390pF 50VDC 5% PPS FILM 0805 | Not Available Online | 390 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1C332GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 3300pF 16VDC 2% PPS FILM 0805 | Not Available Online | 3.3 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1C683GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.068uF 16VDC 2% PPS FILM 1210 | Not Available Online | 68 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 1.4 mm (0.055 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H152GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1500pF 50VDC 2% PPS FILM 0805 | Not Available Online | 1.5 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H181GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 180pF 50VDC 2% PPS FILM 0805 | Not Available Online | 180 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H271GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 270pF 50VDC 2% PPS FILM 0805 | Not Available Online | 270 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H471JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 470pF 50VDC 5% PPS FILM 0805 | Not Available Online | 470 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | |||||||
Mfr: ECH-U1H821JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 820pF 50VDC 5% PPS FILM 0805 | Not Available Online | 820 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H823GB9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.082uF 50VDC 2% PPS FILM 1913 | Not Available Online | 82 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 mm (0.079 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H151JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 150pF 50VDC 5% PPS FILM 0805 | Not Available Online | 150 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H331JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 330pF 50VDC 5% PPS FILM 0805 | Not Available Online | 330 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | |||||||
Mfr: ECH-U1C123JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.012uF 16VDC 5% PPS FILM 1206 | Not Available Online | 12 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 0.8 mm (0.031 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1C823JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.082uF 16VDC 5% PPS FILM 1210 | Not Available Online | 82 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 mm (0.079 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1C392GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 3900pF 16VDC 2% PPS FILM 0805 | Not Available Online | 3.9 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1C562GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 5600pF 16VDC 2% PPS FILM 0805 | Not Available Online | 5.6 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H121GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 120pF 50VDC 2% PPS FILM 0805 | Not Available Online | 120 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H182GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1800pF 50VDC 2% PPS FILM 0805 | Not Available Online | 1.8 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H221JB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 220pF 50VDC 5% PPS FILM 0805 | Not Available Online | 220 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H222GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 2200pF 50VDC 2% PPS FILM 0805 | Not Available Online | 2.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H562GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 5600pF 50VDC 2% PPS FILM 1206 | Not Available Online | 5.6 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 0.8 mm (0.031 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1H821GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 820pF 50VDC 2% PPS FILM 0805 | Not Available Online | 820 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.8 mm (0.031 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | |||||||
Mfr: ECH-U1C123GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.012uF 16VDC 2% PPS FILM 1206 | Not Available Online | 12 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 0.8 mm (0.031 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Reel | ||||||||
Mfr: ECH-U1C273GB5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.027uF 16VDC 2% PPS FILM 1206 | Not Available Online | 27 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 1 mm (0.039 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Reel |