C4C - Film Capacitors
51 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0.1 uF | 1.2 kVDC | Axial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAPUB3100AA1J | |||||||||||
Mfr: C4CAWUB2330AA0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000volts 0.033uF 5% | 0In Stock | 0.033 uF | 2 kVDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 630 VAC | 5 % | 2 Pin | 32.5 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | ||||||||
Mfr: C4CAMUC3680AA1J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 850volts 0.68uF 5% ESR=5.1 | 0In Stock | 0.68 uF | 850 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 5.1 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAMUC3680AA1J | |||||||
0In Stock | 0.68 uF | 850 VDC | Axial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 85 C | C4C | Bulk | ||||||||||||
0In Stock | 2.2 uF | 850 VDC | Axial | Polypropylene (PP) | 58 mm (2.283 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 3.7 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | |||||||||
0In Stock | 1.5 uF | 850 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 3.1 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | |||||||||
Mfr: C4CAPUC3330AA1J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1200volts 0.33uF 5% | 0In Stock | 0.33 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 7.2 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAPUC3330AA1J | |||||||
0In Stock | 1 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 3.5 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAPUD4100AA1J | ||||||||
0In Stock | 1 uF | 1.2 kVDC | Axial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 85 C | C4C | Bulk | ||||||||||||
Mfr: C4CAWUC3220AA1J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000volts 0.22uF 5% | 0In Stock | 0.22 uF | 2 kVDC | Axial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAWUC3220AA1J | ||||||||||
Not Available Online | 0.51 uF | 850 VDC | Axial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 85 C | C4C | Box | ||||||||||||
Not Available Online | 0.22 uF | 2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 630 VAC | 5 % | 2 Pin | 8 mOhms | Straight | - 40 C | + 85 C | C4C | Box | |||||||||
Not Available Online | 0.15 uF | 3 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | 9.2 mOhms | Straight | - 40 C | + 85 C | C4C | Box | |||||||||
Not Available Online | 0.068 uF | 2 kVDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 630 VAC | 5 % | 2 Pin | 16.3 mOhms | Straight | - 40 C | + 85 C | C4C | Box | |||||||||
Not Available Online | 0.84 uF | 850 VDC | Axial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 85 C | C4C | Bulk | ||||||||||||
Not Available Online | 0.15 uF | 2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 630 VAC | 5 % | 2 Pin | 11.3 mOhms | Straight | - 40 C | + 85 C | C4C | Box | |||||||||
Not Available Online | 0.33 uF | 2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 630 VAC | 5 % | 2 Pin | 5.9 mOhms | Straight | - 40 C | + 85 C | C4C | Box | |||||||||
Not Available Online | 0.047 uF | 2 kVDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 630 VAC | 10 % | 2 Pin | 23 mOhms | Straight | - 40 C | + 85 C | C4C | Box | |||||||||
Not Available Online | 0.68 uF | 850 VDC | Axial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 85 C | C4C | Tube | ||||||||||||
Not Available Online | 0.22 uF | 1.2 kVDC | Axial | Polypropylene (PP) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 85 C | C4C | Box | ||||||||||||
Not Available Online | 0.22 uF | 3 kVDC | Axial | Polypropylene (PP) | 58 mm (2.283 in) | General Film Capacitors | 750 VAC | 10 % | 2 Pin | 9.5 mOhms | Straight | - 40 C | + 85 C | C4C | Box | |||||||||
Not Available Online | 0.22 uF | 850 VDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 8.1 mOhms | Straight | - 40 C | + 85 C | C4C | Box | |||||||||
Not Available Online | 0.47 uF | 2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 630 VAC | 10 % | 2 Pin | 4.8 mOhms | Straight | - 40 C | + 85 C | C4C | Box | |||||||||
Not Available Online | 0.51 uF | 850 VDC | Axial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 85 C | C4C | Tube | ||||||||||||
Not Available Online | 0.47 uF | 850 VDC | Axial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 85 C | C4C | Tube |