C4AS - Film Capacitors
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4ASPBW3680A30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1200V.68uF LS=37.5mm 5% | 0In Stock | 0.68 uF | 1.2 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 630 VAC | 5 % | 4 Pin | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | ||||||||
Mfr: C4ASYBU2330A3BJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 3000Volt 0.033 uF 5% LS=27.5mm | 0In Stock | 0.033 uF | 3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | ||||
0In Stock | 1.5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | |||||
Mfr: C4ASMBW4100A3FJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 850V 1 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 1 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 500 VAC | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Box | ||||
Mfr: C4ASNBW4200A3LK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 2uF LS=37.5mm 10% | 0In Stock | 2 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | General Film Capacitors | 600 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | ||||
Mfr: C4ASWBU3100A30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V 0.1uFLS=27.5mm 5% | 0In Stock | 0.1 uF | 2 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | ||||||||
Mfr: C4ASWBU3220A3EK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V 0.22uF 10% LS=27.5mm | 0In Stock | 0.22 uF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | ||||
Mfr: C4ASYBU2680A3CJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 3000Volt 0.068 uF 5% LS=27.5mm | 0In Stock | 0.068 uF | 3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | ||||
Mfr: C4ASYBW2470A3BJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3000v 0.047Uf 5% 85C | Not Available Online | 0.047 uF | 5 % | C4AS | AEC-Q200 | Bulk | |||||||||||||||||
Mfr: C4ASNBW4150A10K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.5 uF 1000 VDC 10% | 0In Stock | 1.5 uF | 1 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 600 VAC | 10 % | 4 Pin | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | ||||||||
0In Stock | 2.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | |||||
Mfr: C4ASNBW4100A3FJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 1 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 600 VAC | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | ||||
Mfr: C4ASNBU3220A3BJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V0.22uFLS=27.5mm 5% | 0In Stock | 0.22 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | ||||
Mfr: C4ASNBU3470A3EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.47 uF 5% LS=27.5mm | Not Available Online | 0.47 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | ||||
Mfr: C4ASYBU2220A3AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 3000Volts 0.022uF 5% LS=27.5mm | 0In Stock | 0.022 uF | 3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 10 mm (0.394 in) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Bulk | ||||
Not Available Online | 0.1 uF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 700 VAC | 5 % | 4 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Box | |||||
Not Available Online | 0.22 uF | 850 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Box | |||||
Not Available Online | 0.33 uF | 850 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | General Film Capacitors | 500 VAC | 5 % | 4 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Box | |||||
Not Available Online | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Box | |||||
Mfr: C4ASNBW4150A3JJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.5 uF 1000 VDC 5% | Not Available Online | 1.5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | General Film Capacitors | 600 VAC | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Box | ||||
Not Available Online | 0.047 uF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 10 mm (0.394 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Box | |||||
Not Available Online | 0.068 uF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Box | |||||
Not Available Online | 1 uF | 2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Box | |||||
Not Available Online | 0.22 uF | 3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Box | |||||
Mfr: C4ASWBU2470A1AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 200V | Not Available Online | 0.047 uF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 10 mm (0.394 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | C4AS | AEC-Q200 | Box |