C4AQ-M - Film Capacitors
176 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4AQILU4270M11J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 800V 2.7 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 2.7 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQJBW5300M3JJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 30 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQJBW5550M3MJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 55 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 55 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQNBW5220M36J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 22 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 22 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQNEW5330M3CJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 33 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 33 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 38 mm (1.496 in) | DC Link Film Capacitors | 5 % | 4 Pin | 57 mm (2.244 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQNLW4380M34J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 3.8 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 3.8 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQNLW5150M38J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 15 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 15 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 43 mm (1.693 in) | DC Link Film Capacitors | 5 % | 4 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQOBW5180M3JJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 18 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 18 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQOLW4650M33J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 6.5 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 6.5 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQOLW5130M36J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 13 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 13 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQPBU4180M1XJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 1.8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1.8 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQPLW4720M36J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 7.2 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 7.2 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQQBU4140M1WJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 1.4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1.4 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQQLW4440M33J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 4.4 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 4.4 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQIBW5240M3HJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 800V 24 uF 105C 5% AEC-Q200 | 0In Stock | 24 uF | 800 VDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 5 % | 4 Pin | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||||||
Mfr: C4AQOBU4630M11J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 6.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 6.3 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQOBU5100M12J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 10 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQPBU4500M12J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 5 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQPBW5250M3NJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 25 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 25 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQIBU4850M1EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 800V 8.5 uF 105C 5% AEC-Q200 | 0In Stock | 8.5 uF | 800 VDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||||||
Mfr: C4AQIEW5520M3CJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 800V 52 uF 105C 5% AEC-Q200 | Not Available Online | 52 uF | 800 VDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 5 % | 4 Pin | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||||||
Mfr: C4AQILW4800M33J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 800V 8 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQJBU5100M11J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 10 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQJBU5110M1EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 11 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 11 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQJBW5400M3LJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 40 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk |