C44P-R - Film Capacitors
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C44PXGR5680RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000VAC 68uF 10% AC Filter Can | 0In Stock | 68 uF | 2.3 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 1 kVAC | 10 % | 2 Pin | 1.234 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PPGR6120RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 550VAC 120uF 10% AC Filter Can | 0In Stock | 120 uF | 1.28 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 1.328 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PRGR6100RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 640VAC 100uF 10% AC Filter Can | 0In Stock | 100 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 640 VAC | 10 % | 2 Pin | 1.335 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PUGR5680RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 780VAC 68uF 10% AC Filter Can | 0In Stock | 68 uF | 1.7 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 780 VAC | 10 % | 2 Pin | 1.5 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PKGR6133RASJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 440 VAC 133 uF 5% AC Filter Can | 0In Stock | 133 uF | 1 kVDC | Screw | Polypropylene (PP) | 28 mm (1.102 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 440 VAC | 5 % | 2 Pin | 2.5 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
0In Stock | 600 uF | 400 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 280 mm (11.024 in) | Power Factor Correction Film Capacitors | 250 VAC | 5 % | 2 Pin | - 25 C | + 70 C | C44P-R | ||||||||||
Mfr: C44PMGR5600RASJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 480VAC 60uF 5% AC Filter Can | 0In Stock | 60 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 117 mm (4.606 in) | AC and Pulse Film Capacitors | 480 VAC | 5 % | 2 Pin | 2.4 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PRGR5220RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 640VAC 22uF 10% AC Filter Can | 0In Stock | 22 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 28 mm (1.102 in) | 147 mm (5.787 in) | AC and Pulse Film Capacitors | 640 VAC | 10 % | 2 Pin | 2.996 mOhms | - 25 C | + 70 C | C44P-R | Bulk | |||||||
Mfr: C44PRGR6150RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 640VAC 150uF 10% AC Filter Can | 0In Stock | 150 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 640 VAC | 10 % | 2 Pin | 1.168 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PUGR5220RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 780VAC 22uF 10% AC Filter Can | 0In Stock | 22 uF | 1.7 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 147 mm (5.787 in) | AC and Pulse Film Capacitors | 780 VAC | 10 % | 2 Pin | 2.691 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PLGR6100RASJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 330 VAC 100uF 5% AC Filter Can | 0In Stock | 100 uF | 700 VDC | Screw | Polypropylene (PP) | 28 mm (1.102 in) | 117 mm (4.606 in) | AC and Pulse Film Capacitors | 330 VAC | 5 % | 2 Pin | 2.3 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PUGR5150RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 780VAC 15uF 10% AC Filter Can | 0In Stock | 15 uF | 1.7 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 147 mm (5.787 in) | AC and Pulse Film Capacitors | 780 VAC | 10 % | 2 Pin | 3.616 mOhms | - 25 C | + 70 C | C44P-R | Bulk | |||||||
Mfr: C44PMGR6250RASJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 480VAC 250uF 5% AC Filter Can | 0In Stock | 250 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 480 VAC | 5 % | 2 Pin | 1.6 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PPGR5220RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 550VAC 22uF 10% AC Filter Can | 0In Stock | 22 uF | 1.28 kVDC | Screw | Polypropylene (PP) | 28 mm (1.102 in) | 117 mm (4.606 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 2.117 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PUGR5100RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 780VAC 10uF 10% AC Filter Can | 0In Stock | 10 uF | 1.7 kVDC | Screw | Polypropylene (PP) | 28 mm (1.102 in) | 117 mm (4.606 in) | AC and Pulse Film Capacitors | 780 VAC | 10 % | 2 Pin | 3.017 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PUGR6100RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 780VAC 100uF 10% AC Filter Can | 0In Stock | 100 uF | 1.7 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 780 VAC | 10 % | 2 Pin | 1.299 mOhms | - 25 C | + 70 C | C44P-R | Bulk | |||||||
Mfr: 44PPGR6150RASK TTI: C44PPGR6150RASK KEMET Availability: 0In StockFilm Capacitors 550VAC 150uF 10% AC Filter Can | 0In Stock | 150 uF | 1.28 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 1.229 mOhms | - 25 C | + 70 C | C44P-R | Box | |||||||
Mfr: C44PPGR5330RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 550VAC 33uF 10% AC Filter Can | 0In Stock | 33 uF | 1.28 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 117 mm (4.606 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 1.628 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PMGR6150RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 480VAC 150uF 10% AC Filter Can | 0In Stock | 150 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 197 mm (7.756 in) | AC and Pulse Film Capacitors | 480 VAC | 10 % | 2 Pin | 1.4 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PXGR5470RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000VAC 47uF 10% AC Filter Can | 0In Stock | 47 uF | 2.3 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 1 kVAC | 10 % | 2 Pin | 1.413 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PMGR5700RASJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 480VAC 70uF 5% AC Filter Can | 0In Stock | 70 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 147 mm (5.787 in) | AC and Pulse Film Capacitors | 480 VAC | 5 % | 2 Pin | 1.4 mOhms | - 25 C | + 70 C | C44P-R | Bulk | |||||||
Mfr: C44PRGR5470RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 640VAC 47uF 10% AC Filter Can | 0In Stock | 47 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 28 mm (1.102 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 640 VAC | 10 % | 2 Pin | 1.902 mOhms | - 25 C | + 70 C | C44P-R | Bulk | |||||||
Mfr: C44PKGR6120RASK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 440 VAC 120 uF 10% AC Filter Can | 0In Stock | 120 uF | 1 kVDC | Screw | Polypropylene (PP) | 28 mm (1.102 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 440 VAC | 10 % | 2 Pin | 1.8 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Mfr: C44PKGR6250RASJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 440VAC 250uF 5% AC Filter Can | 0In Stock | 250 uF | 1 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 440 VAC | 5 % | 2 Pin | 1.7 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | ||||||
Not Available Online | C44P-R |