B32776E - Film Capacitors
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32776E5306J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 575VDC 30uF 5% DC LINK MKP LS 37.5mm | 0In Stock | 30 uF | 575 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 105 C | B32776E | Bulk | B32776E5306J | ||||||
Mfr: B32776E8306J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP DC LINK 30 F 5 800Vdc LS 37.5mm | 0In Stock | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 2 Pin | 5 mOhms | 45 mm (1.772 in) | - 40 C | + 105 C | B32776E | Bulk | B32776E8306J | ||||||
Mfr: B32776E5356K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 575VDC 35uF 10% DC LINK MKP LS 37.5mm | 0In Stock | 35 uF | 575 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5.3 mOhms | 42.5 mm (1.673 in) | Straight | - 40 C | + 105 C | B32776E | Bulk | B32776E5356K | |||||
Mfr: B32776E8146K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 14UF 10% 800V FILM CAP MKP BOXED | 0In Stock | 14 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.5 mOhms | 32.5 mm (1.28 in) | - 40 C | + 105 C | B32776E | Bulk | B32776E8146K | ||||||
Mfr: B32776E1146J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 14uF 5% 1300volt MKP DCLink LS=37.5mm | 0In Stock | 14 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 2 Pin | 5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32776E | Bulk | B32776E1146J | |||||
Mfr: B32776E5456K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4575VDC 5uF 10% DC LINK MKP LS 37.5mm | 0In Stock | 45 uF | 575 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32776E | Bulk | B32776E5456K | ||||||
Mfr: B32776E4356K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 35UF 10% 450V FILM CAP MKP BOXED | 0In Stock | 35 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 9 mOhms | 37 mm (1.457 in) | - 40 C | + 105 C | B32776E | Bulk | B32776E4356K | ||||||
Mfr: B32776E4606J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 450VDC 60uF 10% DC LINK MKP LS 37.5mm | 0In Stock | 60 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 2 Pin | 4 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32776E | Bulk | B32776E4606J | |||||
0In Stock | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32776E | Bulk | |||||||||||||
Not Available Online | 2 Pin | B32776E | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32776E | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32776E | ||||||||||||||||||||||
Mfr: B32776E9206K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32776E9206K000 | Not Available Online | 37.5 mm (1.476 in) | 2 Pin | B32776E | Bulk | B32776E9206K000 | ||||||||||||||||||
Mfr: B32776E9226K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32776E9226K000 | Not Available Online | 37.5 mm (1.476 in) | 2 Pin | B32776E | Bulk | B32776E9226K000 | ||||||||||||||||||
Mfr: B32776E4406J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32776E4406J000 | Not Available Online | 450 VDC | 37.5 mm (1.476 in) | 2 Pin | B32776E | Bulk | B32776E4406J000 | |||||||||||||||||
Mfr: B32776E9156K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32776E9156K000 | Not Available Online | 37.5 mm (1.476 in) | 2 Pin | B32776E | Bulk | B32776E9156K000 | ||||||||||||||||||
Not Available Online | 2 Pin | B32776E | ||||||||||||||||||||||
Mfr: B32776E1146J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 14uF 5% 1300volt MKP DCLink LS=37.5mm | Not Available Online | 14 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 2 Pin | 5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32776E | Bulk | ||||||
Mfr: B32776E5456K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32776E5456K000 | Not Available Online | 37.5 mm (1.476 in) | 2 Pin | B32776E | Bulk | B32776E5456K000 | ||||||||||||||||||
Mfr: B32776E5356J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32776E5356J000 | Not Available Online | 37.5 mm (1.476 in) | 2 Pin | B32776E | Bulk | B32776E5356J000 | ||||||||||||||||||
Mfr: B32776E9256J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32776E9256J000 | Not Available Online | 25 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | DC Link Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | B32776E | Bulk | B32776E9256J000 | ||||||||||
Mfr: B32776E9256K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32776E9256K000 | Not Available Online | 25 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32776E | Bulk | B32776E9256K000 | ||||||||||
Not Available Online | 2 Pin | B32776E | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32776E | ||||||||||||||||||||||
Mfr: B32776E5306K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32776E5306K000 | Not Available Online | 37.5 mm (1.476 in) | 2 Pin | B32776E | Bulk | B32776E5306K000 |