B32674D - Film Capacitors
49 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32674D3825K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 8.2uF 300volts 10% 27.5mmL/S 0.8mmL/D | Not Available Online | 8.2 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 6 mOhms | 33 mm (1.299 in) | B32674D | AEC-Q200 | Bulk | |||||||
Mfr: B32674D4565K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 5.6uF 450volts 10% 27.5mmL/S 0.8mmL/D | Not Available Online | 5.6 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 4.2 mOhms | 33 mm (1.299 in) | B32674D | AEC-Q200 | Bulk | |||||||
Mfr: B32674D4335K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 3.3uF 450volts 10% 27.5mmL/S 0.8mmL/D | Not Available Online | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 4.7 mOhms | 24.5 mm (0.965 in) | B32674D | AEC-Q200 | Bulk | |||||||
Mfr: B32674D4805K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.8uF 450volts 10% | Not Available Online | 8 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | B32674D | AEC-Q200 | Bulk | |||||||||||
Mfr: B32674D3505J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 5.0uF 5% 300volt MKP DCLink LS=27.5mm | Not Available Online | 5 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 5 % | 2 Pin | 4 mOhms | 24.5 mm (0.965 in) | Straight | - 40 C | + 105 C | B32674D | AEC-Q200 | Bulk | |||||
Mfr: B32674D3565K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 5.6uF 300volts 10% 27.5mmL/S 0.8mmL/D | Not Available Online | 5.6 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.6 mOhms | 24.5 mm (0.965 in) | B32674D | AEC-Q200 | Bulk | |||||||
Mfr: B32674D3805K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 8.0uF 300volts 10% 27.5mmL/S 0.8mmL/D | Not Available Online | 8 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 6 mOhms | 32 mm (1.26 in) | B32674D | AEC-Q200 | Bulk | |||||||
Mfr: B32674D6475J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.7uF 5% 630volt MKP DCLink LS=27.5mm | Not Available Online | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 5 mOhms | 27.5 mm (1.083 in) | Straight | - 40 C | + 105 C | B32674D | AEC-Q200 | Bulk | |||||
Mfr: B32674D1155K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.5uF 750volts 10% 27.5mmL/S 0.8mmL/D | Not Available Online | 1.5 uF | 750 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 375 VAC | 10 % | 2 Pin | 6.9 mOhms | 24.5 mm (0.965 in) | B32674D | AEC-Q200 | Bulk | |||||||
Mfr: B32674D1225K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 2.2uF 750volts 10% 27.5mmL/S 0.8mmL/D | Not Available Online | 2.2 uF | 750 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 375 VAC | 10 % | 2 Pin | 5.3 mOhms | 27.5 mm (1.083 in) | B32674D | AEC-Q200 | Bulk | |||||||
Mfr: B32674D1335K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 3.3uF 750volts 10% 27.5mmL/S 0.8mmL/D | Not Available Online | 3.3 uF | 750 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 375 VAC | 10 % | 2 Pin | 5 mOhms | 31 mm (1.22 in) | B32674D | AEC-Q200 | Bulk | |||||||
Mfr: B32674D3335K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 3.3uF 300volts 10% 27.5mmL/S 0.8mmL/D | Not Available Online | 3.3 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mOhms | 21.5 mm (0.846 in) | B32674D | AEC-Q200 | Bulk | |||||||
Mfr: B32674D4755K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 7.5uF 450volts 10% 27.5mmL/S 0.8mmL/D | Not Available Online | 7.5 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 3.7 mOhms | 36.5 mm (1.437 in) | B32674D | AEC-Q200 | Bulk | |||||||
Mfr: B32674D1684J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32674D1684J000 | Not Available Online | 680 nF | 750 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 375 VAC | 5 % | 2 Pin | - 40 C | + 100 C | B32674D | AEC-Q200 | Bulk | B32674D1684J000 | ||||||||
Mfr: B32674D1155J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32674D1155J000 | Not Available Online | 1.5 uF | 750 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 375 VAC | 5 % | 2 Pin | - 40 C | + 100 C | B32674D | AEC-Q200 | Bulk | B32674D1155J000 | ||||||||
Mfr: B32674D4475J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.7uF 5 % 450volt MKP DCLink LS=27.5mm | Not Available Online | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 5 mOhms | 27.5 mm (1.083 in) | Straight | - 40 C | + 105 C | B32674D | AEC-Q200 | Bulk | |||||
Mfr: B32674D8155J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.5uF 875volts 5% | Not Available Online | 1.5 uF | 875 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 400 VAC | 5 % | 2 Pin | B32674D | AEC-Q200 | Bulk | |||||||||||
Mfr: B32674D8225J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32674D8225J000 | Not Available Online | 2.2 uF | 875 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 400 VAC | 5 % | 2 Pin | - 40 C | + 100 C | B32674D | AEC-Q200 | Bulk | B32674D8225J000 | ||||||||
Mfr: B32674D8305J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 3.0uF 5 % 875volt MKP DCLink LS=27.5mm | Not Available Online | 3 uF | 875 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 6.8 mOhms | 36.5 mm (1.437 in) | Straight | - 40 C | + 105 C | B32674D | AEC-Q200 | Bulk | |||||
Mfr: B32674D1684K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.68uF 750volts 10% 27.5mmL/S 0.8mmL/D | Not Available Online | 680 nF | 750 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 375 VAC | 10 % | 2 Pin | 12 mOhms | 19 mm (0.748 in) | B32674D | AEC-Q200 | Bulk | |||||||
Mfr: B32674D4605K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 6.0uF 450volts 10% 27.5mmL/S 0.8mmL/D | Not Available Online | 6 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 4.1 mOhms | 31 mm (1.22 in) | B32674D | AEC-Q200 | Bulk | |||||||
Mfr: B32674D1105K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.0uF 750volts 10% 27.5mmL/S 0.8mmL/D | Not Available Online | 1 uF | 750 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | DC Link Film Capacitors | 375 VAC | 10 % | 2 Pin | 9 mOhms | 21.5 mm (0.846 in) | B32674D | AEC-Q200 | Bulk | |||||||
Mfr: B32674D4335J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32674D4335J000 | Not Available Online | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 275 VAC | 5 % | 2 Pin | - 40 C | + 100 C | B32674D | AEC-Q200 | Bulk | B32674D4335J000 | ||||||||
Mfr: B32674D3505K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 5.0uF 10% 300volt MKP DCLink LS=27.5mm | Not Available Online | 5 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4 mOhms | 24.5 mm (0.965 in) | Straight | - 40 C | + 105 C | B32674D | AEC-Q200 | Bulk |
- 1
- 2