B32620 - Film Capacitors
135 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 22 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32620 | Bulk | B32620A5223J | ||||||||||
Mfr: B32620J471J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 470pF 1KV 5% | Not Available Online | 470 pF | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | - 55 C | + 100 C | B32620 | Reel | B32620J0471J189 | ||||||||||||
Not Available Online | B32620 | |||||||||||||||||||||||
0In Stock | 51 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32620 | Reel | |||||||||||
Not Available Online | 15 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | B32620 | Bulk | |||||||||||
Not Available Online | B32620 | |||||||||||||||||||||||
Mfr: B32620A6272J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0027uF 630volts 5% | Not Available Online | 2.7 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32620 | Bulk | ||||||||||
Mfr: B32620A5154K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.15uF 160volt 10% | Not Available Online | 150 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 100 C | B32620 | Bulk | |||||||
Not Available Online | 27.9 uF | Screw | Polypropylene (PP) | Power Factor Correction Film Capacitors | 690 VAC | 5 % | 200 mm (7.87 in) | 85 mm x 200 mm | - 40 C | + 60 C | B32620 | |||||||||||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32620 | Bulk | |||||||||||
Not Available Online | 680 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 100 C | B32620 | ||||||||||
Mfr: B32620A6153K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 630volt 10% | Not Available Online | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32620 | Bulk | ||||||||||
Mfr: B32620A222K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0022uF 1KV 10% | Not Available Online | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | - 55 C | + 100 C | B32620 | Bulk | B32620A 222K | ||||||||||
Mfr: B32620A3104K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.1uF 250volts 10% | Not Available Online | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32620 | Bulk | ||||||||||
Mfr: B32620A332K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0033uF 1KV 10% | Not Available Online | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | - 55 C | + 100 C | B32620 | Ammo Pack | B32620A 332K289 | ||||||||||
Not Available Online | 820 pF | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | - 55 C | + 100 C | B32620 | |||||||||||||||
Mfr: B32620J102J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.001uF 1000volts 5% | Not Available Online | 1 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B32620 | Ammo Pack | B32620J 102J289 | ||||||||||
Mfr: B32620J102K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.001uF 1KV 10% | Not Available Online | 1 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | - 55 C | + 100 C | B32620 | Ammo Pack | B32620J 102K289 | ||||||||||
Not Available Online | 680 pF | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | - 55 C | + 100 C | B32620 | Bulk | B32620J0681J000 | |||||||||||||
Mfr: B32620A3123J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.012uF 250volts 5% | Not Available Online | 12 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32620 | Bulk | ||||||||||
Mfr: B32620A562J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0056uF 1KV 5% | Not Available Online | 5.6 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B32620 | Reel | B32620A 562J189 | ||||||||||
Not Available Online | 2 Pin | B32620 | ||||||||||||||||||||||
Mfr: B32620A3473K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 250volt 10% | Not Available Online | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32620 | Bulk | ||||||||||
Mfr: B32620A4153J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 400volts 5% | Not Available Online | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32620 | Bulk | ||||||||||
Mfr: B32620J152J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0015uF 1KV 5% | Not Available Online | 1.5 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B32620 | Bulk | B32620J 152J |