B32521 - Film Capacitors
260 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 470 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C3474K000 | |||||
0In Stock | 10 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Reel | ||||||
0In Stock | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C1104K000 | |||||
Mfr: B32521C6473K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 400volts 10% | Not Available Online | 47 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Ammo Pack | |||||
Mfr: B32521C6103K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 400volts 10% | Not Available Online | 10 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Ammo Pack | |||||
Mfr: B32521V9474J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.47uF 31volts 5% + SIOV 65volts | Not Available Online | 470 nF | 31 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521V9474J000 | ||||||||
Mfr: B32521C3124K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.12uF 250volts 10% | Not Available Online | 120 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Reel | |||||
Mfr: B32521C6153J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 400volts 5% | Not Available Online | 15 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Reel | |||||
Mfr: B32521V9684J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.68uF 31volts 5% | Not Available Online | 680 nF | 31 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521V9684J000 | ||||||||
Mfr: B32521C6153K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 400volt 10% | Not Available Online | 15 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Reel | |||||
Mfr: B32521C6683J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.068uF 400volts 5% | Not Available Online | 68 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Reel | |||||
0In Stock | 68 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C6683K000 | ||||||||
Mfr: B32521E6683K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.068uF 400VDC 10% LS 10mm | 0In Stock | 68 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521E6683K000 | ||||
0In Stock | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521E6104J000 | |||||
0In Stock | 3.3 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C335K | |||||
Mfr: B32521V9155J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.5uF 31volts 5% | Not Available Online | 1.5 uF | 31 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521V9155J000 | ||||||||
Mfr: B32521C6104K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.1uF 400volts 10% | Not Available Online | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Reel | |||||
Mfr: B32521C6473K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 400volt 10% | Not Available Online | 47 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Reel | |||||
Mfr: B32521C6104J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.1uF 400volts 5% | Not Available Online | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Reel | |||||
Mfr: B32521N8223M TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 630VDC 20% LS 10mm | 0In Stock | 22 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521N8223M000 | |||||||
Mfr: B32521C3683M TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.068uF 250VDC 20% LS 10mm | 0In Stock | 68 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C3683M000 | ||||
Mfr: B32521C6473J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 400volts 5% | Not Available Online | 47 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Reel | |||||
Mfr: B32521C6103K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 400volt 10% | Not Available Online | 10 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Reel | |||||
Mfr: B32521C6223K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.022uF 400volts 10% | Not Available Online | 22 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Ammo Pack | |||||
0In Stock | 47 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C6473K000 |