B32520 - Film Capacitors
188 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32520C6153K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 400volts 10% | Not Available Online | 15 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Ammo Pack | |||||
Mfr: B32520C6333K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.033uF 400volts 10% | Not Available Online | 33 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Ammo Pack | |||||
Mfr: B32520C6153K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 400volt 10% | Not Available Online | 15 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Reel | |||||
0In Stock | 33 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C6333K000 | ||||||||
Mfr: B32520C6183J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.018uF 400volts 5% | Not Available Online | 18 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Ammo Pack | ||||||||
Mfr: B32520C6223M TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 400VDC 20% LS 7.5mm | 0In Stock | 22 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C6223M000 | ||||||||
Mfr: B32520C3224M TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22uF 250VDC 20% LS 7.5mm | 0In Stock | 220 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C3224M000 | ||||
Mfr: B32520C6333J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.033uF 400volts 5% | Not Available Online | 33 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Ammo Pack | |||||
Mfr: B32520C6333J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.033uF 400volts 5% | Not Available Online | 33 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C6333J000 | |||||||
Mfr: B32520C6562K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0056uF 10% 400volt | Not Available Online | 5.6 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32520C6392J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0039uF 400volts 5% | Not Available Online | 3.9 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C6392J000 | |||||||
Mfr: B32520C6822J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0082uF 400volts 5% | Not Available Online | 8.2 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C6822J000 | |||||||
0In Stock | 18 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C6183J000 | ||||||||
0In Stock | 470 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C1474K000 | |||||
Mfr: B32520C1103K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 100volts 5% | Not Available Online | 10 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Ammo Pack | ||||||||
0In Stock | 39 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C1393K | ||||||||
Mfr: B32520C3393K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.039uF 250volts 10% | Not Available Online | 39 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Ammo Pack | ||||||||
0In Stock | 220 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 15 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C6153J000 | |||||
Mfr: B32520C3104M189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.5uF 250VDC 20% LS 22.5mm | Not Available Online | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Reel | |||||
Mfr: B32520C1563J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.056uF 100volts 5% | Not Available Online | 56 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C1563J000 | |||||||
Mfr: B32520C1223K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.022uF 100volt 10% | Not Available Online | 22 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Reel | ||||||||
Mfr: B32520C3103K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 250volt 10% | Not Available Online | 10 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C3103K000 | |||||||
Mfr: B32520C1223K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.022uF 100volt 10% | Not Available Online | 22 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C1223K | |||||||
Mfr: B32520E6223J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0220uF 400VDC 5% LS 7.5mm | 0In Stock | 22 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520E6223J000 |