B3252 - Film Capacitors
161 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32522Q8104M TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.1uF 630VDC 20% LS 15mm | Not Available Online | 100 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522Q8104M000 | |||||||
Mfr: B32522C1225K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 2.2uF 100VDC 10% LS 15mm | Not Available Online | 2.2 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 7 mm (0.276 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C1225K000 | ||||
0In Stock | 150 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C6154J000 | |||||
0In Stock | 4.7 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C1475K000 | |||||
0In Stock | 270 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C6274K000 | ||||||||
0In Stock | 2.2 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C1225J000 | |||||
0In Stock | 330 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C6334J000 | ||||||||
Mfr: B32522N6105K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.0uF 450volts 10% | Not Available Online | 1 uF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522N6105K000 | ||||
Mfr: B32522A1155A519 TTI: B32522A1155A519 TDK Availability: Not Available OnlineFilm Capacitors 1.5UF 100V 10% | Not Available Online | 1.5 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 63 VAC | 2 Pin | Straight | - 55 C | + 125 C | B3252 | Bulk | ||||||||||
Mfr: B32522C6473K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 400volt 10% | Not Available Online | 47 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C6473K000 | |||||||
0In Stock | 68 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C6683J000 | ||||||||
Mfr: B32522C6154J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.15uF 400volts 5% | Not Available Online | 150 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Ammo Pack | |||||
Mfr: B32522E6224J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22uF 400VDC 5% LS 15mm | 0In Stock | 220 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522E6224J000 | ||||
Mfr: B32522Q8473M TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 630VDC 20% LS 15mm | 0In Stock | 47 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522Q8473M000 | |||||||
Mfr: B32522C6474K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.47uF 400volts 10% | Not Available Online | 470 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Ammo Pack | ||||||||
Mfr: B32522C6154K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.15uF 400volts 10% | Not Available Online | 150 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Ammo Pack | |||||
Mfr: B32522C3104M TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 250VDC 20% LS 15mm | 0In Stock | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C3104M000 | ||||
Mfr: B32522E6683K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.068uF 400VDC 10% LS 15mm | 0In Stock | 68 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522E6683K000 | ||||
Mfr: B32522Q8154K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.15uF 630volts 10% | Not Available Online | 150 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Ammo Pack | |||||
Mfr: B32522Q8473J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 630volts 5% | Not Available Online | 47 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Reel | |||||
Mfr: B32522C6104K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.1uF 400volts 10% | Not Available Online | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Ammo Pack | |||||
0In Stock | 150 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C6154K000 | ||||||||
Mfr: B32522C6224K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.22uF 400volts 10% | Not Available Online | 220 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Ammo Pack | |||||
0In Stock | 68 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C6683K000 | ||||||||
Mfr: B32522C6683K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.068uF 400volts 10% | Not Available Online | 68 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Ammo Pack |