ALH - Film Capacitors
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALH126K351C064 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 12uF 350Vac 57.5x45x30mm LS=52.5 | 0In Stock | 12 uF | Snap In | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | General Film Capacitors | 350 VAC | 10 % | 4 Pin | 6.8 mOhms | 30 mm (1.181 in) | 57.5 mm x 45 mm x 30 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk | |||
Mfr: ALH405K251A072 TTI: ALH405K251A072 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4uF 250Vac 32x33x18mm LS=27.5 | 0In Stock | 4 uF | Snap In | Polypropylene (PP) | 27.5 mm (1.083 in) | 33 mm (1.299 in) | 32 mm (1.26 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 5.9 mOhms | 18 mm (0.709 in) | 33 mm x 32 mm x 18 mm | Straight | - 40 C | + 105 C | ALH | AEC-Q200 | Bulk |
- 1
- 2