82 - Film Capacitors
206 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82DC3220DQ60K | ||||||
Mfr: 82EC1150DQ50K TTI: 82EC1150DQ50K KEMET Availability: 10,500In StockFilm Capacitors 1500PF 100V 10% | 10,500In Stock | 1.5 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Reel | R82EC1150DQ50K | |||||
400In Stock | 15 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82EC2150AA50J | ||||||
Mfr: 82EC2820DQ60K TTI: 82EC2820DQ60K KEMET Availability: 25,000In StockFilm Capacitors .082UF 100V 10% | 25,000In Stock | 82 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82EC2820DQ60K | |||||||
600In Stock | 68 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82EC2680AA60J | ||||||
24,250In Stock | 2.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82EC1220AA50J | ||||||
Mfr: 82DC4100AA60J TTI: 82DC4100AA60J KEMET Availability: 0In Stock18,500 On Order Expected Film Capacitors 1.0UF 63V 5% | 0In Stock18,500 On Order Expected | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82DC4100AA60J | |||||
Mfr: 82DC4100DQ60J TTI: 82DC4100DQ60J KEMET Availability: 1,700In Stock22,100 On Order Expected Film Capacitors 1.0UF 63V 5% | 1,700In Stock22,100 On Order Expected | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82DC4100DQ60JAUTO | |||||
Mfr: 82EC2100DQ50J TTI: 82EC2100DQ50J KEMET Availability: 0In Stock7,000 On Order Expected 30-Nov-26 Film Capacitors .01UF 100V 5% | 0In Stock7,000 On Order Expected 30-Nov-26 | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82EC2100DQ50J | |||||
Mfr: 82EC4100DQ70J TTI: 82EC4100DQ70J KEMET Availability: 0In Stock53,200 On Order Expected Film Capacitors 1.0UF 100V 5% | 0In Stock53,200 On Order Expected | 1 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82EC4100DQ70J | |||||
0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82EC2470AA60J | ||||||
Mfr: 82EC3680DQ70K TTI: 82EC3680DQ70K KEMET Availability: 0In Stock93,500 On Order Expected 22-Feb-27 Film Capacitors .68UF 100V 10% | 0In Stock93,500 On Order Expected 22-Feb-27 | 680 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | 82 | Reel | R82EC3680DQ70K | |||||
2,900In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82DC4100AA60K | ||||||
Mfr: 82EC1470AA50J TTI: 82EC1470AA50J KEMET Availability: 0In Stock9,000 On Order Expected 29-Oct-26 Film Capacitors 4700PF 100V 5% | 0In Stock9,000 On Order Expected 29-Oct-26 | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82EC1470AA50J | |||||
0In Stock | 68 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Reel | R82EC2680DQ60J | ||||||
Mfr: 82DC3470DQ60J TTI: 82DC3470DQ60J KEMET Availability: 0In Stock15,000 On Order Expected 19-Nov-26 Film Capacitors .47UF 63V 5% | 0In Stock15,000 On Order Expected 19-Nov-26 | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82DC3470DQ60JV014 | |||||
Mfr: 82DC4150AA60J TTI: 82DC4150AA60J KEMET Availability: 0In Stock4,500 On Order Expected 04-Jan-27 Film Capacitors 1UF 63V 10% | 0In Stock4,500 On Order Expected 04-Jan-27 | 1.5 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82DC4150AA60J | |||||
Mfr: 82EC3470Z370K TTI: 82EC3470Z370K KEMET Availability: 0In Stock20,000 On Order Expected 04-Jan-27 Film Capacitors .0068UF 100V 5% | 0In Stock20,000 On Order Expected 04-Jan-27 | 470 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | 82 | Bulk | R82EC3470Z370K | |||||
Mfr: 82DC3470SH60J TTI: 82DC3470SH60J KEMET Availability: 0In Stock7,500 On Order Expected 12-Nov-26 Film Capacitors .47UF 63V 5% | 0In Stock7,500 On Order Expected 12-Nov-26 | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82DC3470SH60J | |||||
0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82EC2470DQ60J | ||||||
0In Stock | 3.3 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82EC1330DQ50K | ||||||
0In Stock | 82 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 82 | Ammo Pack | R82EC2820SH60J | ||||||||
0In Stock | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | 82 | Reel | R82DC3680DQ60J | ||||||
0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Reel | R82EC2220DQ50K | ||||||
0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | 82 | Reel | R82EC2330DQ50K |