225P - Film Capacitors
66 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 225P47492YD3 TTI: 225P47492YD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 200V 470nF ORANGE DROP | 0In Stock | 470 nF | 200 VDC | Radial | Polyester | 18.3 mm (0.72 in) | 31.8 mm (1.252 in) | 12.7 mm (0.5 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 21.1 mm (0.831 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P15394XD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 400V 15nF ORANGE DROP | Not Available Online | 15 nF | 400 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 7.1 mm (0.28 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 14.7 mm (0.579 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P22392XD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 200V 22nF ORANGE DROP | 0In Stock | 22 nF | 200 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 14.7 mm (0.579 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P47294XD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400V 4700pF ORANGE DROP | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | General Film Capacitors | 200 VAC | 10 % | 14 mm (0.551 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | ||||||
Mfr: 225P47391WD1 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 47nF 100V 10% tol Orange Drop | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 7.6 mm (0.299 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 10.7 mm (0.421 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P10392XD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 200V 10nF ORANGE DROP | 0In Stock | 10 nF | 200 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 14.7 mm (0.579 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P22294XD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 400V 2200pF ORANGE DROP | Not Available Online | 2.2 nF | 400 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P10496YA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.1uF 600V 20% | Not Available Online | 100 nF | 600 VDC | Radial | Polyester | 24.6 mm (0.969 in) | 31.8 mm (1.252 in) | 14.2 mm (0.559 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 23.1 mm (0.909 in) | Straight | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P39391WD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V 39nF ORANGE DROP | 0In Stock | 39 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 7.6 mm (0.299 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 10.7 mm (0.421 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P56291WD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 100V 5600pF ORANGE DROP | Not Available Online | 5.6 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P10294XD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400V 1nF ORANGE DROP | 0In Stock | 1 nF | 400 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P15291WD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 100V 1500pF ORANGE DROP | Not Available Online | 1.5 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P22494YD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400V 220nF ORANGE DROP | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 18.3 mm (0.72 in) | 31.8 mm (1.252 in) | 19.3 mm (0.76 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 27.9 mm (1.098 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P47394XD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400V 47nF ORANGE DROP | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 10.4 mm (0.409 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P10391WA2 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.01uF 100V 10% tol Orange Drop | Not Available Online | 10 nF | 100 VDC | Radial | Polyester | 14.3 mm (0.563 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Straight | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P22492XD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 200V 220nF ORANGE DROP | 0In Stock | 220 nF | 200 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 12.2 mm (0.48 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 19.6 mm (0.772 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P10394XD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400V 10nF ORANGE DROP | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 14.7 mm (0.579 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P10391WF1 TTI: 225P10391WF1 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors .01uF 100V 10% tol Orange Drop | 0In Stock | 10 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | General Film Capacitors | 70 VAC | 10 % | 8.9 mm (0.35 in) | Inside Kink | - 55 C | + 85 C | 225P | Bulk | ||||||
Mfr: 225P33494YD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400Volts 330000pF ORANGE DROP | 0In Stock | 330 nF | 400 VDC | Radial | Polyester | 18.3 mm (0.72 in) | 31.8 mm (1.252 in) | General Film Capacitors | 200 VAC | 10 % | Inside Bend | - 55 C | + 85 C | 225P | Bulk | ||||||||
Mfr: 225P33492YD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 200V 330nF ORANGE DROP | Not Available Online | 330 nF | 200 VDC | Radial | Polyester | 18.3 mm (0.72 in) | 31.8 mm (1.252 in) | 10.4 mm (0.409 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 18 mm (0.709 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P68394XD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400V 68nF ORANGE DROP | 0In Stock | 68 nF | 400 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 11.9 mm (0.469 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 20.3 mm (0.799 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
0In Stock | 100 nF | 100 VDC | Radial | Polyester | 14.3 mm (0.563 in) | 17.8 mm (0.701 in) | 10.2 mm (0.402 in) | General Film Capacitors | 70 VAC | 10 % | 14 mm (0.551 in) | Straight | - 55 C | + 85 C | 225P | Bulk | |||||||
Mfr: 225P15494YD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 400Volts 150000pF ORANGE DROP | 0In Stock | 150 nF | 400 VDC | Radial | Polyester | 18.3 mm (0.72 in) | 31.8 mm (1.252 in) | 15.7 mm (0.618 in) | General Film Capacitors | 200 VAC | 10 % | 23.9 mm (0.941 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | ||||||
Mfr: 225P68492YD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 200V 680nF ORANGE DROP | Not Available Online | 680 nF | 200 VDC | Radial | Polyester | 18.3 mm (0.72 in) | 31.8 mm (1.252 in) | 21.3 mm (0.839 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P47494YD3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 400V 470nF ORANGE DROP | Not Available Online | 470 nF | 400 VDC | Radial | Polyester | 18.3 mm (0.72 in) | 31.8 mm (1.252 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 225P | Bulk |