SMD - Film Capacitors
3,405 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1C683JX5 TTI: ECH-U1C683JX5 Panasonic Availability: 4,000In StockFilm Capacitors 0.068uF 16VDC 5% PPS FILM 1210 | 4,000In Stock | 0.068 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: CB037G0103JBA TTI: CB037G0103JBA KYOCERA AVX Availability: 3,600In Stock1,200 On Order Expected 28-May-26 Film Capacitors 250V .010uF 5% | 3,600In Stock1,200 On Order Expected 28-May-26 | 0.01 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 2.01 mm (0.079 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
Mfr: ECH-U1H472GX5 TTI: ECH-U1H472GX5 Panasonic Availability: 6,000In StockFilm Capacitors .0047uF 50VDC 2% PPS FILM 1206 | 6,000In Stock | 4700 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H222GX5 TTI: ECH-U1H222GX5 Panasonic Availability: 6,000In StockFilm Capacitors 2200pF 50VDC 2% PPS FILM 0805 | 6,000In Stock | 2200 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H473GX9 TTI: ECH-U1H473GX9 Panasonic Availability: 3,000In StockFilm Capacitors 0.047uF 50VDC 2% PPS FILM 1913 | 3,000In Stock | 0.047 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H682GX5 TTI: ECH-U1H682GX5 Panasonic Availability: 3,000In StockFilm Capacitors 6800pF 50VDC 2% PPS FILM 1206 | 3,000In Stock | 6800 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H472JX5 TTI: ECH-U1H472JX5 Panasonic Availability: 21,000In StockFilm Capacitors .0047uF 50VDC 5% PPS FILM 1206 | 21,000In Stock | 4700 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H681GX5 TTI: ECH-U1H681GX5 Panasonic Availability: 3,000In StockFilm Capacitors 680pF 50VDC 2% PPS FILM 0805 | 3,000In Stock | 680 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C472GX5 TTI: ECH-U1C472GX5 Panasonic Availability: 6,000In StockFilm Capacitors .0047uF 16VDC 2% PPS FILM 0805 | 6,000In Stock | 4700 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C273GX5 TTI: ECH-U1C273GX5 Panasonic Availability: 3,000In StockFilm Capacitors 0.027uF 16VDC 2% PPS FILM 1206 | 3,000In Stock | 0.027 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C682GX5 TTI: ECH-U1C682GX5 Panasonic Availability: 3,000In StockFilm Capacitors 6800pF 16VDC 2% PPS FILM 0805 | 3,000In Stock | 6800 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C101GX5 TTI: ECH-U1C101GX5 Panasonic Availability: 8,000In StockFilm Capacitors 100pF 16VDC 2% PPS FILM 0603 | 8,000In Stock | 100 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C222GX5 TTI: ECH-U1C222GX5 Panasonic Availability: 4,000In StockFilm Capacitors 2200pF 16VDC 2% PPS FILM 0603 | 4,000In Stock | 2200 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C471JX5 TTI: ECH-U1C471JX5 Panasonic Availability: 4,000In StockFilm Capacitors 470pF 16VDC 5% PPS FILM 0603 | 4,000In Stock | 470 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H331GX5 TTI: ECH-U1H331GX5 Panasonic Availability: 3,000In StockFilm Capacitors 330pF 50VDC 2% PPS FILM 0805 | 3,000In Stock | 330 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H221JX5 TTI: ECH-U1H221JX5 Panasonic Availability: 3,000In StockFilm Capacitors 220pF 50VDC 5% PPS FILM 0805 | 3,000In Stock | 220 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H224GX9 TTI: ECH-U1H224GX9 Panasonic Availability: 2,000In Stock4,000 On Order Expected 11-Sep-26 Film Capacitors 0.22uF 50VDC 2% PPS FILM 2416 | 2,000In Stock4,000 On Order Expected 11-Sep-26 | 0.22 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.8 mm (0.11 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C153JX5 TTI: ECH-U1C153JX5 Panasonic Availability: 6,000In StockFilm Capacitors 0.015uF 16VDC 5% PPS FILM 1206 | 6,000In Stock | 0.015 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: CB047G0683JBC TTI: CB047G0683JBC KYOCERA AVX Availability: 5,600In StockFilm Capacitors 250V 0.068uF 5% | 5,600In Stock | 0.068 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: F161SP334K063V TTI: F161SP334K063V KEMET Availability: 13,800In StockFilm Capacitors 63volts 0.33uF 10% LS 7.3mm | 13,800In Stock | 0.33 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 40 VAC | 10 % | 3.5 mm (0.138 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: ECH-U1H222JX5 TTI: ECH-U1H222JX5 Panasonic Availability: 6,000In StockFilm Capacitors 2200pF 50VDC 5% PPS FILM 0805 | 6,000In Stock | 2200 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1103JC9 TTI: ECH-U1103JC9 Panasonic Availability: 3,000In StockFilm Capacitors .01uF 100VDC 5% PPS FLM 1913 | 3,000In Stock | 0.01 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1H181GX5 TTI: ECH-U1H181GX5 Panasonic Availability: 6,000In StockFilm Capacitors 180pF 50VDC 2% PPS FILM 0805 | 6,000In Stock | 180 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H681JX5 TTI: ECH-U1H681JX5 Panasonic Availability: 3,000In StockFilm Capacitors 680pF 50VDC 5% PPS FILM 0805 | 3,000In Stock | 680 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H151JX5 TTI: ECH-U1H151JX5 Panasonic Availability: 6,000In StockFilm Capacitors 150pF 50VDC 5% PPS FILM 0805 | 6,000In Stock | 150 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel |