PHE450 - Film Capacitors
882 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE450HF7120JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1.2uF 5% LS=27.5mm | Not Available Online | 1.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 20.5 mm (0.807 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FE125J250C | |||||||
Mfr: PHE450HF7150JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1.5uF 5% LS=27.5mm | Not Available Online | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 22.5 mm (0.886 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FG155J250C | |||||||
Mfr: PHE450HF7180JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1.8uF 5% LS=27.5mm | Not Available Online | 1.8 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FK185J250C | |||||||
Mfr: PHE450HF7330JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 3.3uF 5% LS=27.5mm | Not Available Online | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 29 mm (1.142 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FS335J250C | |||||||
Mfr: PHE450HF7390JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 3.9uF 5% LS=27.5mm | Not Available Online | 3.9 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 30 mm (1.181 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FV395J250C | |||||||
Mfr: PHE450HK5680JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.068uF 5% LS=7.5mm | Not Available Online | 68 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KM683J250C | |||||
Mfr: PHE450HR7220JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 2.2uF 5% LS=37.5mm | Not Available Online | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 24 mm (0.945 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RF225J250C | |||||||
Mfr: PHE450KR7180JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 1.8uF 5% LS=37.5mm | Not Available Online | 1.8 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 26 mm (1.024 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RH185J400C | |||||||
Mfr: PHE450SB4120JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 1200pF 5% LS=15mm | Not Available Online | 1.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD122J2K0C | |||||||
Mfr: PHE450MR7120JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 1.2uF 5% LS=37.5mm | Not Available Online | 1.2 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 26 mm (1.024 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RH125J630C | |||||||
Mfr: PHE450KD6330JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.33uF 5% LS=22.5mm | Not Available Online | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 18.5 mm (0.728 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DM334J400C | |||||||
Mfr: PHE450KF6560JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.56uF 5% LS=27.5mm | Not Available Online | 560 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 20.5 mm (0.807 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FE564J400C | |||||||
Mfr: PHE450KF7150JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 1.5uF 5% LS=27.5mm | Not Available Online | 1.5 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 28 mm (1.102 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FR155J400C | |||||||
Mfr: PHE450PD6270JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.27uF 5% LS=22.5mm | Not Available Online | 270 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DY274J1K0C | |||||||
Mfr: PHE450PR6560JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.56uF 5% LS=37.5mm | Not Available Online | 560 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450RH564J1K0C | |||||
Mfr: PHE450PT6680JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.68uF 5% LS=27.5mm | Not Available Online | 680 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 31 mm (1.22 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 19 mm (0.748 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FT684J1K0C | |||||||
Mfr: PHE450SD6100JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.10uF 5% LS=22.5mm | Not Available Online | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 23 mm (0.906 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450DW104J2K0C | |||||
Mfr: PHE450SR6180JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.18uF 5% LS=37.5mm | Not Available Online | 180 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 24 mm (0.945 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RH184J2K0C | |||||||
Mfr: PHE450ST6180JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.18uF 5% LS=27.5mm | Not Available Online | 180 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 31 mm (1.22 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 19 mm (0.748 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FT184J2K0C | |||||||
Mfr: PHE450TB4120JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 1200pF 5% LS=15mm | Not Available Online | 1.2 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD122J2K5C | |||||||
Mfr: PHE450TB4150JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 1500pF 5% LS=15mm | Not Available Online | 1.5 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD152J2K5C | |||||||
Mfr: PHE450TB4470JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 4700pF 5% LS=15mm | Not Available Online | 4.7 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BM472J2K5C | |||||||
Mfr: PHE450RB5270JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.027uF 5% LS=15mm | Not Available Online | 27 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BL273J1K6C | |||||||
Mfr: PHE450RB5390JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.039uF 5% LS=15mm | Not Available Online | 39 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 16 mm (0.63 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BQ393J1K6C | |||||||
Mfr: PHE450KB5680JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.068uF 5% LS=15mm | Not Available Online | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD683J400C |