MMK - Film Capacitors
4,948 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.22uF 10% 10% | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Reel | F601KG224K063L | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.1uF 20% LS 5mm | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JF104M100R | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 2.2uF 10% LS 5mm | 0In Stock | 2.2 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 100 C | MMK | Reel | F601JU225K063L | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 4.7uF 5% | 0In Stock | 4.7 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 100 C | MMK | Reel | F601JU475J050L | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.01uF 10% | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601KE103K400R | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 2.2uF 5% LS 22.5mm | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 100 C | MMK | Tray | F601DD225J100C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 2.2uF 10% LS 22.5mm | 0In Stock | 2.2 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | - 55 C | + 100 C | MMK | Tray | |||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.1uF 10% LS 5mm | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Reel | F601JL104K250K | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 18uF 5% LS 37.5mm | Not Available Online | 18 uF | 250 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 36 mm (1.417 in) | - 55 C | + 100 C | MMK | Tray | F601RM186J250C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000volts 2.2uF 10% LS 37.5mm | Not Available Online | 2.2 uF | 1 kVDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 36 mm (1.417 in) | - 55 C | + 100 C | MMK | Tray | F601RM225K1K0C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.018uF 10% LS 5mm | 0In Stock | 18 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Ammo Pack | F601JF183K100R | |||||
Mfr: MMK5124M400J06L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.12uF 20% LS 5mm | 0In Stock | 120 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 100 C | MMK | Bulk | F601JU124M400C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.27uF 5% LS 15mm | 0In Stock | 270 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 100 C | MMK | Bulk | F601BD274J100C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.33uF 20% LS 15mm | Not Available Online | 330 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 100 C | MMK | Bulk | F601BL334M400C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 1uF 5% LS 5mm | Not Available Online | 1 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Reel | F601JJ105J050K | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.15uF 5% LS 5mm | 0In Stock | 150 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JF154J063R | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 1000pF 5% LS 5mm | 0In Stock | 1 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JF102J063R | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000volts 3.3uF 5% LS 37.5mm | 0In Stock | 3.3 uF | 1 kVDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 28 mm (1.102 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 43 mm (1.693 in) | - 55 C | + 100 C | MMK | Tray | F601RS335J1K0C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630volts 3.9uF 10% LS 37.5mm | Not Available Online | 3.9 uF | 630 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 21 mm (0.827 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 38 mm (1.496 in) | - 55 C | + 100 C | MMK | Tray | F601RP395K630C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 220 VAC 630 VDC 0.027uF 10% LS 5mm | 0In Stock | 27 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JT273K630R | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.27uF 10% LS 5mm | Not Available Online | 270 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF274K050K | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000volts 3300pF 10% 10% LS 5mm | 0In Stock | 3.3 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Bulk | F601JJ332K1K0C | ||||||
Mfr: MMK5332K630J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 220 VAC 630 VDC 3300pF 10% LS 5mm | 0In Stock | 3.3 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Bulk | F601JF332K630C | ||||||
Mfr: MMK5563J50J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.056uF 5% LS 5mm | 0In Stock | 56 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Bulk | F601JF563J050C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.22uF 5% LS 5mm | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JJ224J100R |