MKP 10 - Film Capacitors
8,309 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Ammo Pack | ||||||
0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 180 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP 10 | Ammo Pack | ||||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 680 nF | 100 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 63 VAC | 20 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKP 10 | Ammo Pack | ||||||
0In Stock | 680 nF | 100 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 63 VAC | 20 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 1 uF | 100 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 63 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 10 | Ammo Pack | ||||||
Not Available Online | 2.2 uF | 100 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | |||||||
0In Stock | 10 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
0In Stock | 10 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Ammo Pack | ||||||
0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
0In Stock | 68 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Ammo Pack | ||||||
0In Stock | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Ammo Pack | ||||||
0In Stock | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Ammo Pack | ||||||
Not Available Online | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | |||||||
0In Stock | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
0In Stock | 47 nF | 100 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Ammo Pack |