SMD - Film Capacitors
3,405 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDTG02680VA00JR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400V .068uF 5% MAX REFLOW 230C | 0In Stock | 0.068 uF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 5 % | 4030 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-.068/400/5 BP330 | ||||||||||
0In Stock | 0.033 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2220-0.033/100/20 BP330 | |||||||
0In Stock | 0.022 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2824-.022/100/10 BP330 | |||||||
Mfr: SMDTD02220KA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .022uF 5% MAX REFLOW 220C | 0In Stock | 0.022 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.022/100/5 BP330 | ||||||||||||
0In Stock | 1 uF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 6054 | SMD-PET | Bulk | SMD-PET6054-1/250/5 BP330 | |||||||||||||
Mfr: SMDTD03470QB00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .47uF 5% MAX REFLOW 230C | 0In Stock | 0.47 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.47/100/5 BP330 | ||||||||||||
Mfr: SMDTD03680TB00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .68uF 20% MAX REFLOW 230C | 0In Stock | 0.68 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.68/100/20 BP330 | ||||||
Mfr: SMDTD04100VA00MR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 1uF 20% MAX REFLOW 230C | 0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-1/100/20 BP330 | ||||||
Mfr: SMDTD04100TB00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 1uF 5% MAX REFLOW 230C | 0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-1/100/5 BP330 | ||||||||||||
Mfr: SMDTD04150VA00MR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 1.5uF 20% MAX REFLOW 230C | 0In Stock | 1.5 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-1.5/100/20 BP330 | ||||||
Mfr: SMDTD04330XA00JT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 3.3uF 5% MAX REFLOW 240C | 0In Stock | 3.3 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 5040 | SMD-PET | Reel | SMD-PET5040-3.3/100/5 BP330 | ||||||||||||
Mfr: SMDTF02100QA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .01uF 10% MAX REFLOW 230C | 0In Stock | 0.01 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.01/250/10 BP330 | ||||||
Mfr: SMDTF02100QA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .01uF 20% MAX REFLOW 230C | 0In Stock | 0.01 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.01/250/20 BP330 | ||||||
Mfr: SMDTF02330QA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .033uF 5% MAX REFLOW 230C | 0In Stock | 0.033 uF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.033/250/5 BP330 | ||||||||||||
Mfr: SMDTF02680VA00MR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .068uF 20% MAX REFLOW 230C | 0In Stock | 0.068 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-.068/250/20 BP330 | ||||||
Mfr: SMDTF02680TA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .068uF 20% MAX REFLOW 230C | 0In Stock | 0.068 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.068/250/20 BP330 | ||||||
Mfr: SMDTF03100VA00MR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .1uF 20% MAX REFLOW 230C | 0In Stock | 0.1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-.1/250/20 BP330 | ||||||
0In Stock | 0.33 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 200 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET5040-.33/400/20 BP330 | |||||||
Mfr: SMDTG03470YA00MT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400V .47uF 20% MAX REFLOW 250C | 0In Stock | 0.47 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 200 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET6054-.47/400/20 BP330 | ||||||
0In Stock | 0.033 uF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 300 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET5040-.033/63/10 BP330 | |||||||
0In Stock | 0.068 uF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 300 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET5040-.068/630/20 BP330 | |||||||
0In Stock | 0.047 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS2220-0.047/63/20 BP330 | |||||||
Mfr: SMDIC02680QA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .068uF 10% TOL MAX REFLOW 250/C | 0In Stock | 0.068 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS2220-0.068/63/10 BP330 | ||||||
0In Stock | 0.01 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS1812-0.01/100/20 BP330 | |||||||
0In Stock | 0.022 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | SMD-PPS1812-0.022/100/20 BP330 |