R76 - Film Capacitors
3,649 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76PI21005000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.010U 630V | Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76PI2150JE0EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015U 630V | Not Available Online | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76PI21805000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018U 630V | Not Available Online | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PI2180CC00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018U 630V | Not Available Online | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | R76 | Bulk | |||||
Mfr: R76QF1270DQ00H TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 1000V | Not Available Online | 2.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 2.5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | ||||
Mfr: R76PI2220SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U 630V | Not Available Online | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76PI2270JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027U 630V | Not Available Online | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PI2270SE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027U 630V | Not Available Online | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76TI1220JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 1600V | Not Available Online | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76TI1300SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3000 1600V | Not Available Online | 3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76MI2560JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.056U 400V | Not Available Online | 56 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76MI2560JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.056U 400V | Not Available Online | 56 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76MI26801900J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 400V | Not Available Online | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Reel | ||||||||
Mfr: R76MI26801900K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 400V | Not Available Online | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Reel | ||||||||
Mfr: R76MI26805030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 400V | Not Available Online | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76MI2680DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 400V | Not Available Online | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Ammo Pack | ||||||||
Mfr: R76MI2680SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 400V | Not Available Online | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76MI2820DQ30H TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.082U 400V | Not Available Online | 82 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 2.5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | ||||
Mfr: R76MI2820JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.082U 400V | Not Available Online | 82 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76MI31005030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 400V | Not Available Online | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76MI3100SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 400V | Not Available Online | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76MI3130SE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.13 U 400V | Not Available Online | 130 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76MN31005030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 400V | Not Available Online | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76MN3150SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 400V | Not Available Online | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||||
Mfr: R76MN3150SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 400V | Not Available Online | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk |