R75 - Film Capacitors
3,957 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75II3330JE40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 250V | Not Available Online | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75II3390JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.39 U 50 VV | Not Available Online | 390 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75II34705002J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 250V | Not Available Online | 470 nF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75II35605030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.56 U 250V | Not Available Online | 560 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75II3560AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.56 U 250V | Not Available Online | 560 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75II4120JE40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.2 UF 50 VV | Not Available Online | 1.2 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Not Available Online | 33 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 2.5 % | - 55 C | + 105 C | R75 | Ammo Pack | ||||||||||||
Mfr: R75PF2390DQMEH TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.03 630V | Not Available Online | 39 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 2.5 % | - 55 C | + 105 C | R75 | Ammo Pack | |||||||||||
Mfr: R75GI3330JE00G TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 160V | Not Available Online | 330 nF | 160 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 90 VAC | 2 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75GI3330JE0EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 160V | Not Available Online | 330 nF | 160 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 90 VAC | 10 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75GI3560DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.56 U 160V | Not Available Online | 560 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75GI3820DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.82UF 60 VV | Not Available Online | 820 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75GN4150JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.5 U 160V | Not Available Online | 1.5 uF | 160 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75GN4180AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.8 U 160V | Not Available Online | 1.8 uF | 160 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75ID2820DQA0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.082U VDCV | Not Available Online | 82 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 140 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Ammo Pack | ||||||||
Mfr: R75IF2820JE00G TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.082U 250V | Not Available Online | 82 nF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 2 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75IF3100DQ00G TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.10 U 250V | Not Available Online | 100 nF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 2 % | - 55 C | + 105 C | R75 | Ammo Pack | |||||||||||
Mfr: R75II3180JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.18 U 250V | Not Available Online | 180 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 140 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75II3180JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.18 U 250V | Not Available Online | 180 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 140 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75II3220AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 250V | Not Available Online | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 140 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75II3220DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 250V | Not Available Online | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 140 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Reel | |||||||
Mfr: R75II3220DQ40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 250V | Not Available Online | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75TI1910AA30X TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 9100 1600V | Not Available Online | 9.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 650 VAC | 3.5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75TI2100JB30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 1600V | Not Available Online | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75TI2150AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 1600V | Not Available Online | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk |