R73 - Film Capacitors
1,047 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R73RI12205000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 P 1250V | Not Available Online | 2200 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73RI1270DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 P 1250V | Not Available Online | 2700 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Ammo Pack | ||||
Mfr: R73TI11005000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 1600V | Not Available Online | 1000 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73TI1120CK00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1200 P 1600V | Not Available Online | 1200 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Reel | ||||
Mfr: R73TI1120DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1200 P 1600V | Not Available Online | 1200 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Ammo Pack | ||||
Mfr: R73TN1820JB00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P 1600V | Not Available Online | 8200 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73TN21505000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 160V | Not Available Online | 0.015 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73TN2150JH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 160V | Not Available Online | 0.015 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73TR2270SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027u 160V | Not Available Online | 0.027 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R73 | Tray | |||||
Mfr: R73TR2680SE10J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068u 160V | Not Available Online | 0.068 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | R73 | Tray | |||||
Mfr: R73TR3100JB00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.10uF 1600V | Not Available Online | 0.1 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | R73 | Tray | |||||
Mfr: R73GI2470CK00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 160V | Not Available Online | 0.047 uF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Reel | ||||
Mfr: R73GI2470DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 160V | Not Available Online | 0.047 uF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Ammo Pack | ||||
Not Available Online | 220 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Not Available Online | 220 pF | 2 kVDC | 15 mm (0.591 in) | General Film Capacitors | 500 VAC | 10 % | - 55 C | + 105 C | R73 | AEC-Q200 | |||||||||||||
Mfr: R73GI2470DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 160V | Not Available Online | 0.047 uF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Ammo Pack | ||||
Mfr: R73UI0680DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 680 PF00VV | Not Available Online | 680 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Ammo Pack | ||||
Mfr: R73UI1100JH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 P 2000V | Not Available Online | 1000 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73UI11205000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1200 P 2000V | Not Available Online | 1200 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73UI1270CK00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 P 2000V | Not Available Online | 2700 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Reel | ||||
Mfr: R73UI1270DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 2000V | Not Available Online | 2700 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Ammo Pack | ||||
Mfr: R73II2330SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 250V | Not Available Online | 0.033 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73MI2100SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 21.0PF 400V | Not Available Online | 0.01 uF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Not Available Online | 0.047 uF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 300 VAC | 10 % | - 55 C | + 105 C | R73 | AEC-Q200 | |||||||||||||
Mfr: R73PN2820DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.082 630V | Not Available Online | 0.082 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 300 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Ammo Pack |