F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611DB275J100L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 2.7uF 5% | Not Available Online | 2.7 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | General Film Capacitors | 63 VAC | 5 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611DB564J400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.56uF 5% | Not Available Online | 560 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | General Film Capacitors | 200 VAC | 5 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611DH185K250R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1.8uF 10% | Not Available Online | 1.8 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 160 VAC | 10 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DI155J250L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1.5uF 5% | Not Available Online | 1.5 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 160 VAC | 5 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611DY125M630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 1.2uF 20% | Not Available Online | 1.2 uF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 24.5 mm (0.965 in) | General Film Capacitors | 220 VAC | 20 % | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611JF102K1K0A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1000pF 10% | Not Available Online | 1 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 250 VAC | 10 % | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611JG182M1K0C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1800pF 20% | Not Available Online | 1.8 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 20 % | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611JT103J1K0A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.01uF 5% | Not Available Online | 10 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611RB336K063Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 33.0UF 63.0V | Not Available Online | 33 uF | 63 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | General Film Capacitors | 40 VAC | 10 % | 11 mm (0.433 in) | Straight | F611 | ||||||||||
Mfr: F611AG153K630C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 15000pF 10% | Not Available Online | 15 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 10 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | MMK10153K400A01L4BULK | ||||||
Mfr: F611AG153M630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 15000pF 20% | Not Available Online | 15 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 20 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611AG183K630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 18000pF 10% | Not Available Online | 18 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 10 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611AG273J630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 27000pF 5% | Not Available Online | 27 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 5 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611AG333J400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 33000pF 5% | Not Available Online | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 5 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611AG333K400A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 33000pF 10% | Not Available Online | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611AG333K400R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 33000pF 10% | Not Available Online | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611AG393J400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 39000pF 5% | Not Available Online | 39 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 5 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611AG563J400C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 56000pF 5% | Not Available Online | 56 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 5 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BC823M630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 82000pF 20% | Not Available Online | 82 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BE104K630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.1uF 10% | Not Available Online | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 220 VAC | 10 % | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BE275J063L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 2.7uF 5% | Not Available Online | 2.7 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 40 VAC | 5 % | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BG124J630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.12uF 5% | Not Available Online | 120 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 220 VAC | 5 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BG124M630C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.12uF 20% | Not Available Online | 120 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 220 VAC | 20 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611DU226J063R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 22uF 5% | Not Available Online | 22 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 22 mm (0.866 in) | General Film Capacitors | 40 VAC | 5 % | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DU226K063Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 22uF 10% | Not Available Online | 22 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 22 mm (0.866 in) | General Film Capacitors | 40 VAC | 10 % | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack |