PHE450 - Film Capacitors
882 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 uF 5% 700 VAC 1.48 kVDC | Not Available Online | 150 nF | 1.48 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FM154J2K0C | |||||
Mfr: PHE450RD5120JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.012uF 5% LS=22.5mm | Not Available Online | 12 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DD123J1K6C | |||||||
Mfr: PHE450RD6100JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.10uF 5% LS=22.5mm | Not Available Online | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450DR104J1K6C | |||||
Mfr: PHE450KB6220JR17 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V .22uF 5% LS=15mm | Not Available Online | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2500V 0.033uF 5% 85C | 0In Stock | PHE450 | Bulk | |||||||||||||||||||||
Mfr: PHE450PD5820JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.082uF 5% LS=22.5mm | Not Available Online | 82 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DH823J1K0C | |||||||
Mfr: PHE450PB4390JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 3900pF 5% LS=15mm | Not Available Online | 3.9 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD392J1K0C | |||||||
Mfr: PHE450PB5120JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.012uF 5% LS=15mm | Not Available Online | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD123J1K0C | |||||||
Mfr: PHE450PB5180JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.018uF 5% LS=15mm | Not Available Online | 18 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BE183J1K0C | |||||||
Mfr: PHE450KK4560JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.0056uF 5% LS=7.5mm | Not Available Online | 5.6 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 8 mm (0.315 in) | - 55 C | + 105 C | PHE450 | Bulk | F450KG562J400CL35E | |||||||
Mfr: PHE450KK5150JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.015uF 5% LS=7.5mm | Not Available Online | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | PHE450 | Bulk | F450KK153J400C | |||||||
Mfr: PHE450RR6270JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.27uF 5% LS=37.5mm | Not Available Online | 270 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 24 mm (0.945 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RF274J1K6C | |||||||
Mfr: PHE450MA4680JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.0068uF 5% LS=10mm | Not Available Online | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 9 mm (0.354 in) | - 55 C | + 105 C | PHE450 | Bulk | F450AG682J630C | |||||||
Mfr: PHE450MA5150JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.015uF 5% LS=10mm | Not Available Online | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450AG153J630C | |||||
Mfr: PHE450KA4180JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.0018uF 5% LS=10mm | Not Available Online | 1.8 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 9 mm (0.354 in) | - 55 C | + 105 C | PHE450 | Bulk | F450AG182J400C | |||||||
Mfr: PHE450KA5330JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.033uF 5% LS=10mm | Not Available Online | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450AH333J400C | |||||||
Mfr: PHE450SB4180JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 1800pF 5% LS=15mm | Not Available Online | 1.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD182J2K0C | |||||||
Mfr: PHE450SB4820JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 8200pF 5% LS=15mm | Not Available Online | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BE822J2K0C | |||||||
Mfr: PHE450HF7270JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 2.7uF 5% LS=27.5mm | Not Available Online | 2.7 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 28 mm (1.102 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FR275J250C | |||||||
Mfr: PHE450HK4270JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.0027uF 5% LS=7.5mm | Not Available Online | 2.7 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG272J250C | |||||
Mfr: PHE450HR7680JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 6.8uF 5% LS=37.5mm | Not Available Online | 6.8 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 38 mm (1.496 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RP685J250C | |||||||
Mfr: PHE450SR6470JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.47uF 5% LS=37.5mm | Not Available Online | 470 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 36 mm (1.417 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RS474J2K0C | |||||||
Mfr: PHE450TB4270JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 2700pF 5% LS=15mm | Not Available Online | 2.7 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BJ272J2K5C | |||||||
Mfr: PHE450TB4680JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 6800pF 5% LS=15mm | Not Available Online | 6.8 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 17.5 mm (0.689 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BQ682J2K5C | |||||||
Mfr: PHE450TD4560JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 5600pF 5% LS=22.5mm | Not Available Online | 5.6 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DD562J2K5C |