LDE - Film Capacitors
672 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LDEEG4330KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 3.3 uF + 125 C 10% AEC-Q200 | Not Available Online | 3.3 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 13 mm (0.512 in) | 10.4 mm (0.409 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 5.7 mm (0.224 in) | 5040 | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEG4330KA0N00 | |||||
Mfr: LDEEC2270KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.027 uF + 125 C 10% AEC-Q200 | Not Available Online | 27 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 1.7 mm (0.067 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEC2270KA5N00 | |||||
Not Available Online | 18 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 120 VAC | 10 % | 2 Pin | 1.8 mm (0.071 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | DEIC2180KA0N00 | |||||||
Mfr: LDEIE3100MA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.1uF 20% 2824 | Not Available Online | 100 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 120 VAC | 20 % | 2 Pin | 2.9 mm (0.114 in) | 2824 (7260 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEIE3100MA5N00 | |||||
Not Available Online | 47 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 1.7 mm (0.067 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | Reel | LDEEC2470KA5N00 | |||||||
Not Available Online | 180 nF | 630 VDC | Radial | 22.5 mm (0.886 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | - 55 C | + 125 C | LDE | AEC-Q200 | ||||||||||||
Not Available Online | 1.5 uF | 100 VDC | Radial | 22.5 mm (0.886 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | - 55 C | + 125 C | LDE | AEC-Q200 | ||||||||||||
Mfr: LDEQD1220KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1k V 0.0022 uF + 125 C 10% AEC-Q200 | Not Available Online | 2.2 nF | 1 kVDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 250 VAC | 10 % | 2 Pin | 2 mm (0.079 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEQD1220KA5N00 | |||||
Mfr: LDECC2330KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.033 uF + 125 C 10% AEC-Q200 | Not Available Online | 33 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 1.8 mm (0.071 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECC2330KA5N00 | |||||
Mfr: LDEEA1470MA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.0047 uF + 125 C 20% AEC-Q200 | Not Available Online | 4.7 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 63 VAC | 20 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEA1470MA0N00 | |||||
Mfr: LDEEB2270KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.027 uF + 125 C 10% AEC-Q200 | Not Available Online | 27 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 1.7 mm (0.067 in) | 1210 (3225 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEB2270KA0N00 | |||||
Mfr: LDEQE2100KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1k V 0.01 uF + 125 C 10% AEC-Q200 | Not Available Online | 10 nF | 1 kVDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 250 VAC | 10 % | 2 Pin | 3.4 mm (0.134 in) | 2824 (7260 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEQE2100KA5N00 | |||||
Mfr: LDECA2270JA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.027 uF + 125 C 5% AEC-Q200 | Not Available Online | 27 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA2270JA0N00 | |||||
Mfr: LDECD3560JA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.56 uF + 125 C 5% AEC-Q200 | Not Available Online | 560 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 2.8 mm (0.11 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECD3560JA5N00 | |||||
Mfr: LDEPF2680KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.068 uF + 125 C 10% AEC-Q200 | Not Available Online | 68 nF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.5 mm (0.413 in) | 7.9 mm (0.311 in) | Stacked Film Capacitors | 200 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | 3040 (7610 metric) Reversed | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEPF2680KA5N00 | |||||
Mfr: LDEPD1220KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.0022 uF + 125 C 10% AEC-Q200 | Not Available Online | 2.2 nF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 200 VAC | 10 % | 2 Pin | 2 mm (0.079 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEPD1220KA5N00 | |||||
Not Available Online | 8.2 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 20 % | 2 Pin | 1.8 mm (0.071 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEDC1820MA5N00 | ||||||
Not Available Online | 12 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 20 % | 2 Pin | 1.7 mm (0.067 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEDC2120MA5N00 | ||||||
Not Available Online | 27 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 1.7 mm (0.067 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEDC2270KA5N00 | ||||||
Not Available Online | 39 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 63 VAC | 20 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEB2390MA0N00 | ||||||
Not Available Online | 1.8 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 1.7 mm (0.067 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Box | DEEC1180KA5N00 | ||||||
Not Available Online | 1.8 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 63 VAC | 20 % | 2 Pin | 1.7 mm (0.067 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEC1180MA5N00 | ||||||
Mfr: LDEEC1680KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 6800 pF + 125 C 10% AEC-Q200 | Not Available Online | 6.8 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 1.7 mm (0.067 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEC1680KA5N00 | |||||
Not Available Online | 820 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 4.9 mm (0.193 in) | 2824 (7260 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEE3820KA0N00 | ||||||
Not Available Online | 1.2 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.5 mm (0.413 in) | 7.9 mm (0.311 in) | Stacked Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.7 mm (0.146 in) | 3040 (7610 metric) Reversed | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEF4120MA0N00 |