F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611RB126M250Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 12uF 20% LS=37.5mm | Not Available Online | 12 uF | 250 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611RD475M630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 4.7uF 20% LS=37.5mm | Not Available Online | 4.7 uF | 630 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611DY564J1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.56uF 5% LS=22.5mm | Not Available Online | 560 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611JU393J630C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.039uF 5% LS=5mm | Not Available Online | 39 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611FB274M1K0Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.27uF 20% LS=27.5mm | Not Available Online | 270 nF | 1 kVDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | General Film Capacitors | 250 VAC | 20 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611FB154J1K0Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.15uF 5% LS=27.5mm | Not Available Online | 150 nF | 1 kVDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611JT333K630C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .033UF 630V | Not Available Online | 33 nF | 630 VDC | 5 mm (0.197 in) | 220 VAC | 10 % | - 55 C | + 105 C | F611 | Bulk | |||||||||||||
Mfr: F611KE182J630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 1800pF 5% LS=7.5mm | Not Available Online | 1.8 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611KE182K630C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 1800pF 10% LS=7.5mm | Not Available Online | 1.8 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611KE222M630C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 2200pF 20% LS=7.5mm | Not Available Online | 2.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611KJ393J630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.039uF 5% LS=7.5mm | Not Available Online | 39 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611KJ393K630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.039uF 10% LS=7.5mm | Not Available Online | 39 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611KJ393M630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.039uF 20% LS=7.5mm | Not Available Online | 39 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611KM473M630C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.047uF 20% LS=7.5mm | Not Available Online | 47 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611KM683M630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .068UF 630V | Not Available Online | 68 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611RB126J250Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 12.0UF 250V | Not Available Online | 12 uF | 250 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | ||||||
Mfr: F611KE392J630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 3900pF 5% LS=7.5mm | Not Available Online | 3.9 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611KF822J630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 8200pF 5% LS=7.5mm | Not Available Online | 8.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611KG183M630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.018uF 20% LS=7.5mm | Not Available Online | 18 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611KJ273J630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.027uF 5% LS=7.5mm | Not Available Online | 27 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611KJ273K630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.027uF 10% LS=7.5mm | Not Available Online | 27 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611RB564K1K0Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.56uF 10% LS=37.5mm | Not Available Online | 560 nF | 1 kVDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611RD395M630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 3.9uF 20% LS=37.5mm | Not Available Online | 3.9 uF | 630 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611RH226J250Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 22.0UF 250V | Not Available Online | 22 uF | 250 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 105 C | F611 | ||||||
Mfr: F611RH275M630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 2.7uF 20% LS=37.5mm | Not Available Online | 2.7 uF | 630 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 105 C | F611 | Bulk |