BFC2373 - Film Capacitors
508 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237353394 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 373 390nF 10 400V= | 0In Stock | 390 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 8.5 mm (0.335 in) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 10 % | 17.5 mm (0.689 in) | BFC2373 | 222237353394 | ||||||||||
Mfr: BFC237353823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 82nF 10 400Vdc P15mm e3 | 0In Stock | 82 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 5 mm (0.197 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 17.5 mm (0.689 in) | BFC2373 | 222237353823 | ||||||||||
Mfr: BFC237354394 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 390nF 5 400Vdc P15mm e3 | 0In Stock | 390 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 220 VAC | 5 % | BFC2373 | 222237354394 | ||||||||||||
Mfr: BFC237355184 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 180nF 10 400Vdc P15mm e3 | 0In Stock | 180 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 220 VAC | 10 % | BFC2373 | Reel | 222237355184 | |||||||||||
Mfr: BFC237355473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 373 47nF 10 400V= | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 220 VAC | 10 % | BFC2373 | Reel | 222237355473 | |||||||||||
Mfr: BFC237356394 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 390nF 5 400Vdc P22,5mm e3 | 0In Stock | 390 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | General Film Capacitors | 220 VAC | 5 % | BFC2373 | Reel | 222237356394 | |||||||||||
Mfr: BFC237357154 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 150nF 10 400Vdc P15mm e3 | 0In Stock | 150 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 220 VAC | 10 % | BFC2373 | Reel | 222237357154 | |||||||||||
Mfr: BFC237357474 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 373 470nF 10 400V= | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 220 VAC | 10 % | BFC2373 | Reel | 222237357474 | |||||||||||
0In Stock | 400 VDC | Radial | Polyester | General Film Capacitors | 100 VAC | 10 % | - 55 C | + 100 C | BFC2373 | Bulk | ||||||||||||||
Mfr: BFC237358274 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 270nF 5 400Vdc P15mm e3 | 0In Stock | 270 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 220 VAC | 5 % | BFC2373 | Reel | 222237358274 | |||||||||||
Mfr: BFC237358394 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 390nF 5 400Vdc P15mm e3 | 0In Stock | 390 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 220 VAC | 5 % | BFC2373 | Reel | 222237358394 | |||||||||||
Mfr: BFC237323185 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 1,8 F 10 100Vdc P15mm e3 | 0In Stock | 1.8 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 11 mm (0.433 in) | BFC2373 | 222237323185 | ||||||||||
Mfr: BFC237324125 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 1,2 F 5 100Vdc P15mm e3 | 0In Stock | 1.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 63 VAC | 5 % | BFC2373 | 222237324125 | ||||||||||||
Mfr: BFC237324394 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 390nF 5 100Vdc P15mm e3 | 0In Stock | 390 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 63 VAC | 5 % | BFC2373 | 222237324394 | ||||||||||||
Mfr: BFC237324474 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 5% 100volts | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 63 VAC | 5 % | BFC2373 | 222237324474 | ||||||||||||
Mfr: BFC237325125 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 1,2 F 10 100Vdc P15mm e3 | 0In Stock | 1.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 63 VAC | 10 % | BFC2373 | Reel | 222237325125 | |||||||||||
Mfr: BFC237325225 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 373 2.2 F 10 100V= | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 63 VAC | 10 % | BFC2373 | Reel | 222237325225 | |||||||||||
Mfr: BFC237326155 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 373 1.5 F 5 100V= | 0In Stock | 1.5 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 63 VAC | 5 % | BFC2373 | Reel | 222237326155 | |||||||||||
Mfr: BFC237326275 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 2,7 F 5 100Vdc P22,5mm e3 | 0In Stock | 2.7 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | General Film Capacitors | 63 VAC | 5 % | BFC2373 | Reel | 222237326275 | |||||||||||
Mfr: BFC237326334 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 330nF 5 100Vdc P15mm e3 | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 63 VAC | 5 % | BFC2373 | Reel | 222237326334 | |||||||||||
Mfr: BFC237367124 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 120nF 10 630Vdc P15mm e3 | 0In Stock | 120 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 250 VAC | 10 % | BFC2373 | Reel | 222237367124 | |||||||||||
Mfr: BFC237367474 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 470nF 10 630Vdc P22,5mm e3 | 0In Stock | 470 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | General Film Capacitors | 250 VAC | 10 % | BFC2373 | Reel | 222237367474 | |||||||||||
Mfr: BFC237367563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 56nF 10 630Vdc P15mm e3 | 0In Stock | 56 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 250 VAC | 10 % | BFC2373 | Reel | 222237367563 | |||||||||||
Mfr: BFC237367823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 82nF 10 630Vdc P15mm e3 | 0In Stock | 82 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 250 VAC | 10 % | BFC2373 | Reel | 222237367823 | |||||||||||
Mfr: BFC237368474 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 470nF 5 630Vdc P22,5mm e3 | 0In Stock | 470 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | General Film Capacitors | 250 VAC | 5 % | BFC2373 | Reel | 222237368474 |