R76 - Film Capacitors
3,649 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76QN2390SE30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.039 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 39 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76QF1100SE00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.001 uF 110C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 1 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 637 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PI3100SE30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | 76PI3100SE30K | ||||
Mfr: R76QN3100JB30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76QF15605050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 5600 pF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 5.6 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QI2470504EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.047 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | AEC-Q200 | Bulk | 76QI2470504EJ | ||||||||
Mfr: R76MN3330SE30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.33 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 17 mm (0.669 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76MN3390JB30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.39 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 390 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76IN3470SE30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.47 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76PN2470SE00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.047 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76PN2680SE00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.068 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76QN2560SE30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.056 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 56 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||||||
Mfr: R76TR3470SE30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600volts 0.47uF 10% | 0In Stock | 470 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 110 C | R76 | Tray | ||||||
0In Stock | 560 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28.5 mm (1.122 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||||
Mfr: R76PI26804030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.068 uF 110C 5% LS=15 mm AEC-Q200 | 0In Stock | 68 nF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||||||||||
0In Stock | 330 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||||
Mfr: R76QI2100SE30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.01 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | 76QI2100SE30J | ||||
Mfr: R76QD0220DQ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 220pF 10% LS=7.5mm | 0In Stock | 220 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | |||||
Mfr: R76UR26804030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .068uF 2000VDC5% 5% Rad | 0In Stock | 68 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 16 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: R76PI2390SE30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.039uF 10% LS=15mm | 0In Stock | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76TW3560SE30H TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600volt 0.56uF 2.5% | 0In Stock | 560 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | General Film Capacitors | 650 VAC | 2.5 % | 2 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 110 C | R76 | Tray | ||||||
Mfr: R76PI2470503EJA TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.047 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | AEC-Q200 | Bulk | ||||||||
0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 17 mm (0.669 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 110 C | R76 | Reel | |||||||
Mfr: R76PN3220JB30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.22 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76PR3680SE40J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630Volts 0.68uF 85deg C 5% | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 25 mm (0.984 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 7 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 110 C | R76 | Tube |