R75 - Film Capacitors
3,957 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | R75 | ||||||||
0In Stock | 1 uF | 630 VDC | 27.5 mm (1.083 in) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | R75 | |||||||||||||||
Mfr: R75MR418050L3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 1.8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1.8 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8.8 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: 75QW43305000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 3.3uF 5% LS=37.5mm | 0In Stock | R75 | Bulk | R75QW43305000J | ||||||||||||||||||||
Mfr: R75QW4220AA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 2.2uF 10% LS=37.5mm | 0In Stock | 2.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Tray | ||||||||
Mfr: R75RR32205040K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.22uF 10% LS=27.5mm | 0In Stock | 220 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R75 | Bulk | ||||||
Mfr: R75RW3820AA40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.82 uF 10% 600 VAC 1.25 kVDC | 0In Stock | 820 nF | 1.25 kVDC | 37.5 mm (1.476 in) | General Film Capacitors | 600 VAC | 10 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||||
Mfr: R75PF2220503EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.022 uF 105C 5% AEC-Q200 | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | 75PF2220503EJ | ||||||||||
Mfr: R75TW4150AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 1.5uF 10% LS=27.5mm | 0In Stock | 1.5 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 45 mm (1.772 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | R75 | Tray | ||||||
Mfr: 75PW4150AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1.5uF 5% LS=37.5mm | 0In Stock | R75 | Bulk | R75PW4150AA30J | ||||||||||||||||||||
Mfr: R75QW4150AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 1.5uF 5% LS=37.5mm | 0In Stock | 1.5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 32 mm (1.26 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 105 C | R75 | Tray | ||||||
Mfr: R75TI14704030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 4700 pF 5% 650 VAC 1.6 kVDC | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 4 mm (0.157 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75IR48204040J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 8.2uF 5% LS=27.5mm | 0In Stock | General Film Capacitors | 5 % | + 105 C | R75 | Bulk | ||||||||||||||||||
Mfr: R75PR4100JE3EK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1uF 10% LS=27.5mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | R75 | Tray | ||||||||||||
Mfr: R75PR4330AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 3.3uF 10% LS=27.5mm | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | R75 | Tray | ||||||
0In Stock | 390 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 8.2 mOhms | Straight | - 55 C | + 125 C | R75 | Tray | R75TR339050H3J | |||||||
Mfr: 75PI32204030J TTI: 75PI32204030J Arcotronics / KEMET Availability: 0In StockFilm Capacitors .22UF 630V 5% | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.9 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75PI32204030J | ||||
Mfr: 75PN33304030K TTI: 75PN33304030K Arcotronics / KEMET Availability: 0In StockFilm Capacitors .33UF 630V 10% | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75PN33304030K | |||||
0In Stock | 100 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 11.1 mOhms | Straight | - 55 C | + 125 C | R75 | Bulk | R75RN310050H3J | |||||||
Mfr: 75PF1470AA01J TTI: 75PF1470AA01J Arcotronics / KEMET Availability: 0In StockFilm Capacitors .0047UF 630V 5% | 0In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | R75PF1470AA01J | |||||||||
Mfr: 75RI21004030J TTI: 75RI21004030J Arcotronics / KEMET Availability: 0In StockFilm Capacitors .01UF 1250V 5% | 0In Stock | 10 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 79.6 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75RI21004030J | ||||
0In Stock | 120 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 9.3 mOhms | Straight | - 55 C | + 125 C | R75 | Bulk | R75TN312050H3J | |||||||
Mfr: 75UI12204040J TTI: 75UI12204040J Arcotronics / KEMET Availability: 0In StockFilm Capacitors .0022UF 2000V 5% | 0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 4 mm (0.157 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 361.7 mOhms | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75UI12204040J | ||||
0In Stock | 3.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 204 mOhms | Straight | - 55 C | + 125 C | R75 | Bulk | R75TI139050H3J | |||||||
Mfr: 75QI2330AA00J TTI: 75QI2330AA00J Arcotronics / KEMET Availability: 0In StockFilm Capacitors .033UF 1000V 5% | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 33.8 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75QI2330AA00J |