PHE426 - Film Capacitors
803 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE426MR7150JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 1.5uF 5% LS=37.5mm | Not Available Online | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | 41 mm x 15 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426RH155J630C | ||||
Mfr: PHE426PF6680JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.68uF 5% LS=27.5mm | 0In Stock | 680 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 30 mm (1.181 in) | 31.5 mm x 21 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426FV684J1K0C | ||||
Mfr: PHE426RB4680JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 6800pF 5% LS=15mm | 0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BD682J1K6CL50J | ||||
Mfr: PHE426SB4120JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V 1200pF 5% LS=15mm | 0In Stock | 1.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426HB6270JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.27uF 5% LS=15mm | 0In Stock | 270 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BE274J250C | ||||
Mfr: PHE426HB6390JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.39uF 5% LS=15mm | 0In Stock | 390 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 6.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BJ394J250C | ||||
Mfr: PHE426JR8180JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 18uF 5% LS=37.5mm | 0In Stock | 18 uF | 300 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 43 mm (1.693 in) | 41 mm x 28 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426RS186J300C | ||||
Mfr: PHE426PB5150JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.015uF 5% LS=15mm | 0In Stock | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BD153J1K0C | ||||
Mfr: PHE426PB5270JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.027uF 5% LS=15mm | 0In Stock | 27 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 18 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BG273J1K0C | ||||
Mfr: PHE426PD6180JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.18uF 5% LS=22.5mm | 0In Stock | 180 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 21.5 mm (0.846 in) | 26 mm x 11 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DT184J1K0C | ||||
Mfr: PHE426PF6180JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.18uF 5% LS=27.5mm | 0In Stock | 180 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | 31.5 mm x 10.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426FE184J1K0C | ||||
Mfr: PHE426MK5330JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.033uF 5% LS=7.5mm | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 10.5 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KM333J630C | ||||
Mfr: PHE426KJ4680JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0068uF 5% LS=5mm | 0In Stock | 6.8 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF682J400C | ||||
Mfr: PHE426JD7150JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 1.5uF 5% LS=22.5mm | 0In Stock | 1.5 uF | 300 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 21.5 mm (0.846 in) | 26 mm x 11 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DT155J300C | ||||
Mfr: PHE426JF7560JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 300V 5.6uF 5% LS=27.5mm | Not Available Online | 5.6 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | 31.5 mm x 19 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426FS565J300C | ||||
Mfr: PHE426JR8120JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 12uF 5% LS=37.5mm | 0In Stock | 12 uF | 300 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 38 mm (1.496 in) | 41 mm x 21 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426RP126J300C | ||||
Mfr: PHE426MB5560JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.056uF 5% LS=15mm | 0In Stock | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BE563J630C | ||||
Mfr: PHE426MD6120JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.12uF 5% LS=22.5mm | 0In Stock | 120 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 26 mm x 6.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DD124J630CL40J | ||||
Mfr: PHE426MD6820JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.82uF 5% LS=22.5mm | Not Available Online | 820 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | 26 mm x 15.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DY824J630C | ||||
Mfr: PHE426MF6680JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.68uF 5% LS=27.5mm | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 22.5 mm (0.886 in) | 31.5 mm x 11.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426MJ5470JR17T0 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.047uF 5% LS=5mm | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | 7.2 mm x 13 mm | Straight | - 55 C | + 105 C | PHE426 | Reel | F426JU473J630L | ||||
Mfr: PHE426MK5330JR035B TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.033uF 5% LS=7.5mm | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 10.5 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KM333J630CL35B | ||||
Mfr: PHE426KB6390JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.39uF 5% LS=15mm | 0In Stock | 390 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | 18 mm x 9.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BV394J400C | ||||
Mfr: PHE426MK5150JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.015uF 5% LS=7.5mm | 0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 10.5 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KM153J630C | ||||
Mfr: PHE426HR7470JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 4.7uF 5% LS=37.5mm | 0In Stock | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | 41 mm x 13 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426RF475J250C |